See an Error?

BARO-A-4V-MINI-PRIME

Amphenol All Sensors Logo
683-BAROA4VMINIPRIME

BARO-A-4V-MINI-PRIME

Mfr.:

Description:
Board Mount Pressure Sensors Amplified Amplified Miniature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

13 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 91,46 € 91,46 €
5 86,89 € 434,45 €
10 80,01 € 800,10 €
20 70,88 € 1.417,60 €
50 68,59 € 3.429,50 €
100 66,30 € 6.630,00 €
500 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  Details
Absolute
600 mbar to 1.1 bar
0.25 %
Analog
Through Hole
-
5.5 V
Dual Radial Barbless
-
Miniature
- 25 C
+ 85 C
SAMP
Brand: Amphenol All Sensors
Output Voltage: 0.2 V to 0.3 V, 4.2 V to 4.3 V
Port Size: 0.08 in
Product Type: Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Unit Weight: 14,305 g
This functionality requires JavaScript to be enabled.
TARIC:
9026208000
CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
9026208000
ECCN:
EAR99

SAMP Miniature Amplified Pressure Sensors

Amphenol All Sensors SAMP Miniature Amplified Pressure Sensors provide a ratiometric 4V output with superior output characteristics. The sensor housing is designed to reduce package-induced parasitic stress and strain. Amphenol All Sensors SAMP also utilizes a silicon, micromachined, stress-concentration-enhanced structure to provide a linear output to measured pressure. These calibrated and temperature compensated sensors give an accurate and stable output over a wide temperature range. Each sensor is internally compensated using an ASIC compensation technique. This series is designed for use with non-corrosive, non-ionic working fluids, such as air, dry gases, and more. The output of the device is ratiometric to the supply voltage over a supply voltage range of 4.5 to 5.5V.

Image Description
KYOCERA AVX 12105C106KAT4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210
Analog Devices Inc. AD790JNZ Also Bought Image
Analog Comparators HIGH SPEED COMPARATOR IC
Analog Devices Inc. AD847JNZ Also Bought Image
Precision Amplifiers LOW POWER, HIGH SPEED AMP
Analog Devices Inc. REF195ESZ Also Bought Image
Voltage References 01CRO POWER 5VOLT REF IC
Vishay SI2308BDS-T1-GE3 Also Bought Image
MOSFET 60V Vds 20V Vgs SOT-23
Texas Instruments DAC60004IPWR Also Bought Image
Digital to Analog Converters - DAC Ultra-Small, true 12-bit quad voltage output DAC with 1LSB INL/DNL 14-TSSOP -40 to 125
Texas Instruments SN74ACT14DR Also Bought Image
Inverters Hex Schmitt-Trigger
Maxim Integrated MAX153CPP+ Also Bought Image
Analog to Digital Converters - ADC 1Msps, uP Compatible, 8-Bit ADC with 1 uA Power Down
TRACO Power TSR 1-2465 Also Bought Image
Non-Isolated DC/DC Converters Product Type: POL; Package Style: SIP; Output Power (W): N/A; Input Voltage: 9.0-36 VDC; Output 1 (Vdc): 6.5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Texas Instruments SN74LVC2G17DBVR Also Bought Image
Buffers & Line Drivers Dual Schmitt-Trgr