See an Error?

MUSB-B551-041

Amphenol Commercial Products
523-MUSB-B551-041

MUSB-B551-041

Mfr.:

Description:
USB Connectors MINI-B VERT PCB RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:

50 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,71 € 16,71 €
13,77 € 137,70 €
13,58 € 814,80 €
10,71 € 1.285,20 €
10,31 € 3.093,00 €
10,22 € 5.518,80 €
10,06 € 10.261,20 €
2.520 Quote
Product Attribute Attribute Value
Amphenol
Product Category: USB Connectors
RoHS:  Details
Mini USB Type B Connectors
Type B
Jack (Female)
USB
Solder Pin
5 Contact
1 Port
1 A
Straight
Mounting Peg
-
Brand: Amphenol Commercial Products
Color: Black
Connector Type: MUSB Series, Rugged Mini-B USB receptacle, vertical PCB mount, special conductive rubber gasket
Contact Material: Phosphor Bronze
Contact Plating: Gold
Features: IP 67
Flammability Rating: UL 94V-0
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: MUSB
Factory Pack Quantity: 60
Subcategory: USB Connectors
Unit Weight: 9,251 g

This functionality requires JavaScript to be enabled.
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. Some of the products included in these solutions are IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized products feature quick mating and quick disconnect RF connectors, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.

Harsh Environment Connectors

Amphenol Commercial Products Harsh Environment Connectors provide an ideal solution for data transfer in harsh or demanding environments against physical and environmental conditions. This connector system offers a full range of rugged devices with various performance ranges for operating temperatures that meet IP ratings, IEC specifications, and RoHS compliance.

Image Description
ECS ECX-L35CN-125.000-TR
Standard Clock Oscillators 125.000 MHz +3.3V LVDS Oscillator 5X3.2 mm +/-25 ppm -40 +85C
Molex 214921-1115
Rectangular Cable Assemblies PicoBlade F-S Blk 28AWG 450mm PreCrimp
Honeywell ABP2MRRN005NDSA3XX
Board Mount Pressure Sensors BASIC PRESSURE,SMT,PLASTIC DUA
Skyworks 510BCA150M000BAG
Standard Clock Oscillators Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
TE Connectivity ADE04S04
DIP Switches/SIP Switches SWITCH DIP SPST EXT ACT 4POS SMD
SiTime SIT9120AI-2C2-33E100.000000X
Standard Clock Oscillators 100MHz 3.3V LVDS 25ppm_40C +85C
Bourns 3852A-282-101AL
Potentiometers 100ohm 3/4" Single Turn
Vishay RH025100R0FE02
Wirewound Resistors - Chassis Mount 25watt 100ohm 1%
Nexperia 74AHC541BQ,115
Buffers & Line Drivers 74AHC541BQ/SOT764/DHVQFN20
Texas Instruments TUSB2046BIRHBT
USB Interface IC 4-Port Full-Spd Univ Serial Bus Hub