See an Error?

LTC4368IDD-1#PBF

Analog Devices
584-LTC4368IDD1PBF

LTC4368IDD-1#PBF

Mfr.:

Description:
Surge Suppressors 100V UV/OV & Reverse Prot Cntr w/ Bi-dir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3.281
Expected 12-Jun-23

Factory Lead Time:

46
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,28 € 6,28 €
5,67 € 56,70 €
5,41 € 135,25 €
4,70 € 470,00 €
4,48 € 1.084,16 €
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Surge Suppressors
RoHS:  Details
LTC4368
PCB Mount
Board Level Protection Devices
UV/OV and Reverse Protection Controller
Automotive/Energy Storage Systems/Industrial/Portable Instrumentation
2.5 VDC to 60 VDC
100 uA
SMD/SMT
DFN-10
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Height: 0.75 mm
Length: 3 mm
Product Type: SPD - Surge Protection Devices
Factory Pack Quantity: 121
Subcategory: Surge Suppressors
Width: 3 mm
Unit Weight: 814,167 mg
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
MXHTS:
8542399999
ECCN:
EAR99
Image Description
Analog Devices Inc. DC2418A-A
Power Management IC Development Tools LTC4368-1 Demo Board - UV, OV, OC and Re
Image Description
Texas Instruments TMS320F28027FPTTR
32-bit Microcontrollers - MCU C2000 32-bit MCU with 60 MHz, 64 KB flash, InstaSPIN-FOC
ECS ECS-2520MVLC-250-CN-TR
Standard Clock Oscillators 25.000MHz HCMOS Supply Voltage 1.6 3.6 +/-25 ppm -40 +85C
ECS ECS-2520MVLC-500-CN-TR
Standard Clock Oscillators 50.000MHz HCMOS Supply Voltage 1.6 3.6 +/-25 ppm -40 +85C
Bourns SM453229A-381N7Y
Audio Transformers / Signal Transformers LAN xfmr,10/100/1000 BASE-T,IEEE,AEC-Q
ECS ECS-2520MVLC-160-CN-TR
Standard Clock Oscillators 16.000MHz HCMOS Supply Voltage 1.6 3.6 +/-25 ppm -40 +85C
Analog Devices Inc. MAX22201ATC+
Motor Drives 36V Brushed DC Motor Driver with Integrated Current Sensing
Analog Devices Inc. MAX17320G20+T
Battery Management 2-4 Cell Fuel Gauge with ModelGauge m5 EZ, Protector and SHA-256 Authentication
Vishay SIDR170DP-T1-RE3
MOSFET 100V N-CH MOSFET (D-S)
Analog Devices Inc. ADG715BRUZ-REEL7
Analogue Switch ICs SERIAL I2C, OCTAL SPST
Texas Instruments DCV010505P-U
Isolated DC/DC Converters - SMD Mini 1W 1500Vrms Isolate DC/DC Cnvrtr