See an Error?

SRFI028-100

Antenova
237-SRFI028-100

SRFI028-100

Mfr.:

Description:
Antennas Inca 433MHz Antenna 100mm Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 423

Stock:

423 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,51 € 5,51 €
4,73 € 47,30 €
4,05 € 405,00 €
3,97 € 992,50 €
3,56 € 1.780,00 €
2,84 € 2.840,00 €
2,69 € 5.380,00 €
5.000 Quote
Product Attribute Attribute Value
Antenova
Product Category: Antennas
RoHS:  Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Passive Antenna
432 MHz
434 MHz
-
-
-
-
-
ISM
PCB Trace
I-Bar Flex
- 2.7 dBi
50 Ohms
1.6 :1
-
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
IPEX MHF
433 MHz
Remote Monitoring, Robot Control, Smart Meters, Home Automation, Medical Devices
101 mm
20 mm
0.15 mm
-
100 mm RF1.13
Inca
Bulk
Brand: Antenova
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Tradename: flexiiANT
Unit Weight: 7,652 g

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

Inca 433MHz Antennas

Antenova Inca 433MHz Antennas are flexible and feature a cable that enables direct connection to the host PCB. This series is intended for use with all 433MHz ISM applications. These high-performance antennas feature a 1.3mm diameter RF cable with IPEX MHF connector and are mounted with self-adhesive. Antenova Inca 433MHz Antennas offer quick integration to minimize the design cycle and are available in three available cable lengths. Applications include remote monitoring, robot controlhome automation, medical devices, and much more.

Image Description
Molex 172063-1335
Headers & Wire Housings Mega-Fit Tangless TPA-Capable Crimp Terminal Female 0.76um Gold Plating 10 AWG Reel
TRACO Power TMPW 5-105
AC/DC Power Modules 5W 5V 1A Encap PCB mount
MEMSIC MC3419
Accelerometers Small Digital 3-axis Accelerometer Sensor
Vishay V6PWM60-M3/I
Schottky Diodes & Rectifiers 100A 60V
Bel BC-66SS007F
Ethernet Cables / Networking Cables 6P6C RJ12 7FT Strt cbl assembly
Adafruit 4778
Electronic Paper Displays - ePaper Adafruit 2.9 Tri-Color eInk / ePaper Display FeatherWing - IL0373 - Red Black White
KEMET A758KR277M1CAAE011
Aluminium Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=11 mOhms
Littelfuse SZP6SMB16CAT3G
ESD Suppressors / TVS Diodes 16V 600W BI-DIR SZP6SMB AEC-Q101
Adafruit 3077
Sub-GHz Development Tools Adafruit Feather 32u4 with RFM69HCW Packet Radio - 433MHz - RadioFruit
Lumileds L1V1-657003V500000
High Power LEDs - White White 6500 K 70-CRI, LUXEON V