AFX00001

Arduino
782-AFX00001

AFX00001

Mfr.:

Description:
PLC Controllers Opta RS485

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:

39
Can Dispatch Immediately

On Order:

10
Expected 20-Oct-23
100
Expected 08-Nov-23

Factory Lead Time:

7
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,69 € 184,69 €
Product Attribute Attribute Value
Arduino
Product Category: PLC Controllers
RoHS:  Details
Micro PLC
DIN Rail Mount
-
Relay
12 VDC
24 VDC
4 Output
8 Input
Ethernet, RS-485, USB Type-C
- 20 C
+ 50 C
84 mm x 70 mm x 61.1 mm
IP20
Brand: Arduino
Input Type: Analog, Digital
Product Type: PLC Controllers
Factory Pack Quantity: 10
Subcategory: Controllers

CNHTS:
8537101190
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

Opta® Micro Programmable Logic Controllers

Arduino Opta® Micro Programmable Logic Controllers (PLCs) are secure, easy-to-use devices with Industrial IoT capabilities. The Opta controllers allow users to scale up automation projects while exploiting the open Arduino ecosystem. Computing power enables various real-time control, monitoring and predictive maintenance applications. A secure onboard element provides over-the-air firmware updates and remote control via the Arduino Cloud or third-party services.

Image Description
BeagleBoard 102110762
Single Board Computers BeaglePlay
Analog Devices Inc. LTC9111RMSE#PBF
Power Switch ICs - POE/LAN Power over dataline(PoDL) Powered device
Murata BLM21HE802SN1L
Ferrite Beads 0805 8000ohm 0.70ohm 25%
MEAN WELL DDRH-240-48
Isolated DC/DC Converters - DIN Rail Mount 240W 250-1500Vdc 48V 5A
Arduino ABX00062
Development Boards & Kits - AVR Arduino Uno Mini LE
Arduino ABX00051
Development Boards & Kits - AVR Nicla Vision
Kingston SDCIT2/16GB
Memory Cards 16GB microSDHC Industrial C10 A1 pSLC Card + SD Adapter
Arduino AKX00032
Power Management IC Development Tools Arduino Portenta Machine Control
Citel DS240S-230/G
Surge Suppressors Din Rail AC Power Surge Suppressor, 40kA max, 400/230 V 3 phase, 2P
onsemi NTMFS005N10MCLT1G
MOSFET Single N-Channel Power MOSFET 100V, 105A, 5.1 mohm