AFX00003

Arduino
782-AFX00003

AFX00003

Mfr.:

Description:
PLC Controllers Opta Lite

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:

27
Can Dispatch Immediately

On Order:

40
Expected 20-Oct-23
100
Expected 06-Nov-23

Factory Lead Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,14 € 168,14 €
Product Attribute Attribute Value
Arduino
Product Category: PLC Controllers
RoHS:  Details
Micro PLC
DIN Rail Mount
-
Relay
12 VDC
24 VDC
4 Output
8 Input
Ethernet, USB Type-C
- 20 C
+ 50 C
84 mm x 70 mm x 61.1 mm
IP20
Brand: Arduino
Input Type: Analog, Digital
Product Type: PLC Controllers
Factory Pack Quantity: 10
Subcategory: Controllers

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

Opta® Micro Programmable Logic Controllers

Arduino Opta® Micro Programmable Logic Controllers (PLCs) are secure, easy-to-use devices with Industrial IoT capabilities. The Opta controllers allow users to scale up automation projects while exploiting the open Arduino ecosystem. Computing power enables various real-time control, monitoring and predictive maintenance applications. A secure onboard element provides over-the-air firmware updates and remote control via the Arduino Cloud or third-party services.

Image Description
Arduino AFX00002
PLC Controllers Opta WiFi
Weidmuller 2838510000
DIN Rail Power Supplies PRO BAS 30W 12V 2.6A
Arduino ABX00050
Development Boards & Kits - ARM Nicla Sense ME
Arduino ABX00051
Development Boards & Kits - AVR Nicla Vision
Bud Industries PTR-28490-C
Electrical Enclosures Hinged ABS Plastic Box Clear Cover PTR-28490-C
Arduino AKX00032
Power Management IC Development Tools Arduino Portenta Machine Control
TRACO Power TSR 1.5-2450E
Non-Isolated DC/DC Converters 7-36Vin 5V 1.5A Non Iso POL SIP-3
Arduino ABX00042
Development Boards & Kits - ARM PORTENTA H7 FULL
Adafruit 4812
Development Boards & Kits - ARM Adafruit Matrix Portal Starter Kit - ADABOX 016 Essentials
Adafruit 4557
Raspberry Pi Accessories DIN Rail Mount Bracket for Raspberry Pi / BeagleBone / Arduino