See an Error?

102110420

BeagleBoard by Seeed Studio Logo
713-102110420

102110420

Mfr.:

Description:
Single Board Computers BeagleBone Black

In Stock: 5.359

Stock:

5.359
Can Dispatch Immediately

On Order:

99
Expected 26-Oct-22
10.000
TBD

Factory Lead Time:

32
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 54,60 € 54,60 €
Product Attribute Attribute Value
BeagleBoard
Product Category: Single Board Computers
BeagleBone Black
Texas Instruments
AM3358BZCZ100
1 GHz
512 MB
512 MB
5 V
Brand: BeagleBoard by Seeed Studio
Cache Memory: 64 kB, 256 kB
Core: ARM Cortex A8
Interface Type: Ethernet, JTAG, Micro HDMI, Micro SD, Serial, USB 2.0
Memory Size: 512 MB, 4 GB
Memory Type: DDR3
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing

Test/Quality Data

CNHTS:
8471504090
USHTS:
8471500150
ECCN:
5A992.C

BeagleBone® Black

BeagleBoard BeagleBone® Black is a low-cost, community-supported development platform for developers and hobbyists, featuring the Sitara AM3358BZCZ100 ARM Cortex-A8 32-Bit RISC microprocessor from Texas Instruments. It is similar to the BeagleBone but with some previous features removed to make way for the excellent new features.

Image Description
CUI Inc. SWI10B-5-EW-I38 Also Bought Image
Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, wall-plug, EUR, USB, level VI, white
Phihong AA10A-050A-R Also Bought Image
Wall Mount AC Adapters 10W 5V 2A US 2.1x5.5 DC output
SanDisk SDSDQAF3-008G-I Also Bought Image
Memory Cards 8GB Industrial MicroSD -25C to 85C
GHI Electronics COMCPE-BBBCAPE Also Bought Image
Daughter Cards & OEM Boards BeagleBone Comms Cape
4D Systems 4DCAPE-43T Also Bought Image
Display Modules 4.3"LCDDispCAPEw/Tch for Beaglebone Black
Hammond 1593HAMBONEBK Also Bought Image
Enclosures, Boxes & Cases For Beaglebone Black 3.75x3.04x1.2" Black
GHI Electronics PWRCPE-BBBCAPE Also Bought Image
Power Management IC Development Tools BeagleBone Power Cape
GHI Electronics PROCPE-BBBCAPE Also Bought Image
Daughter Cards & OEM Boards BeagleBone Proto Cape