2045-40-BT1LF

Bourns
652-2045-40-BT1LF

2045-40-BT1LF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400volts AXIAL GDT 10kA 8X6mm DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:

980 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,772 € 0,77 €
0,593 € 5,93 €
0,489 € 48,90 €
0,477 € 119,25 €
0,404 € 202,00 €
0,354 € 354,00 €
0,35 € 700,00 €
Product Attribute Attribute Value
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  Details
2045
15 kA
400 V
2 Electrode
Axial
Failsafe Not Protected
8 mm
6 mm
- 30 C
+ 85 C
Bulk
Brand: Bourns
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1000
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode Medium Duty GDT
Unit Weight: 1,313 g

TARIC:
8536301090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
BRHTS:
85363040
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

2045 & 2049 Series Medium Duty 2-Electrode GDTs

Bourns 2045 and 2049 Series Medium Duty 2-Electrode Gas Discharge Tubes (GDTs) are specifically designed to protect telecommunications, industrial, and consumer electronics applications from hazardous transient voltages. These devices offer maximum surge ratings from 15kA to 20kA, low capacitance of ‹1.5pF max., high insulation resistance of >10GΩ, and a broad array of breakover voltage levels from 75V-600V. Bourns 2045 and 2049 Series Medium Duty 2-Electrode GDTs are available in axial leaded packages.

Image Description
Molex 172708-1006
Headers & Wire Housings MINI-FIT SIGMA DR REC HSG 2X3CKT
Vishay NTCLE413E2103F520L
NTC (Negative Temperature Coefficient) Thermistors 10kohms 1% 52mm 30AWG
Littelfuse 01000020Z
Fuse Clips 5mm Clip
TDK B57703M103G40
NTC (Negative Temperature Coefficient) Thermistors 10k 3988 2%
Molex 172256-3103
Headers & Wire Housings ULTRA-FIT HSG SR 3Ckt Black
Molex 43030-0001 (Cut Strip)
Headers & Wire Housings MF 3.0 TERM 20-24G F Cut Strip of 100
Molex 200241-1112
Headers & Wire Housings Mega-FIT V/T Top Latch Tin 2Ckt
Molex 200456-1212
Headers & Wire Housings Mega-fit Recep Hsg SR TopL 2ckt Blk
Molex 43025-0810
Headers & Wire Housings MicroFit Rec Hsg DR 8Ckt GW
Molex 43025-1810
Headers & Wire Housings MicroFit 3.0 DR Rcpt 18Ckt GW