PDB181-E420K-103A2

Bourns
652-PDB181E420K103A2

PDB181-E420K-103A2

Mfr.:

Description:
Potentiometers PANEL CONTROL 17MM-ST-CARBON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 543

Stock:

543 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,06 € 10,60 €
1,01 € 101,00 €
0,81 € 202,50 €
0,749 € 374,50 €
0,616 € 1.540,00 €
Product Attribute Attribute Value
Bourns
Product Category: Potentiometers
RoHS:  Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
10 kOhms
Audio
-
100 mW (1/10 W)
150 VAC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
20 mm
No Switch
Without Detent
Rotary
15000 Cycle
IP30
- 10 C
+ 50 C
PDB18
Tray
Brand: Bourns
Diameter: 17 mm
Height: 9.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 10,705 g
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Image Description
Bourns PDB181-E415K-103B
Potentiometers PANEL CONTROL - 17MM-ST-CARBON
BusBoard Prototype Systems BB830
PCBs & Breadboards 830 TIE POINT PLUG IN BRDBOARD
Vishay 1C10Z5U104M050B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts Z5U 20% 2.5mm L/S
SparkFun Electronics COM-08589
SparkFun Accessories Diode Rectifier - 1A, 50V (1N4001)
Eagle Plastic Devices 123-BS-M-A-GR
9V Battery Snaps & Contacts T 6" LEADS 26AWG
SparkFun Electronics COM-09806
SparkFun Accessories Trimpot 10K Ohm with Knob
Kycon STX-3120-3B
Phone Connectors 3.5mm PCB STEREO BLK 3P ALL PLASTIC
Bourns PDB181-E415F-503A2
Potentiometers PANEL CONTROL 17MM-ST-CARBON
Adafruit 161
Photoelectric Sensors Photo Cell CdS Photoresistor
Lelon RLA010M1HBK-0511P
Aluminium Electrolytic Capacitors - Radial Leaded 50V 1.0uF 20% 5X11