See an Error?

PEC11L-4220F-S0015

Bourns
652-PEC11L4220FS0015

PEC11L-4220F-S0015

Mfr.:

Description:
Encoders FLATTED SHAFT PUSH SWTCH 30DETENTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.280

Stock:

4.280 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,66 € 16,60 €
1,49 € 111,75 €
1,40 € 420,00 €
1,29 € 677,25 €
1,23 € 1.291,50 €
1,13 € 2.881,50 €
Product Attribute Attribute Value
Bourns
Product Category: Encoders
RoHS:  Details
PEC11L
PCB Mount
Contacting Encoders
Incremental
15 PPR
Rotary
30 Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Push/Pull Switch
5 VDC
100000 Cycle
IP40
Tray
Brand: Bourns
Bushing Material: Metal
Bushing Size: 7 mm x 5 mm
Bushing Thread: M7 x 0.75
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Encoders
Shaft Length: 20 mm
Size/Dimension: 11 mm
Factory Pack Quantity: 75
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 2,833 g
TARIC:
8543709099
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
MXHTS:
8536509999
ECCN:
EAR99

PEC Rotary Encoders

Bourns Pro Audio PEC Rotary Encoders feature a compact design, long life, high reliability, and low cost compared to optical type encoders. Available in a wide variety of configurations. The Bourns Pro Audio PEC Series Rotary Encoders are incremental encoders with a 2-bit gray code output, 3Ω max closed circuit resistance, and a contact rating of 1mA @ 5VDC. Also available is the PES12 series, a 12mm incremental shaftless encoder with detent option.

Bourns Pro Audio - All


Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

PEC11L Low Profile Rotary Encoder

Bourns PEC11L Low Profile Rotary Encoders are highly reliable (20,000 cycles minimum), compact, and low profile with metal bushings and a flatted or knurled metal shaft. The PEC11L Series feature Contact Push ON Momentary SPST with a power rating (resistive load) of 10mA at 5VDC. The RoHS compliant Bourns PEC11L Series Low Profile Rotary Encoders offer a push switch option.

Image Description
Microchip MCP3008-I/P
Analog to Digital Converters - ADC 10-bit SPI 8 Chl IND TEMP, PDIP16
Bourns PTA3043-2015DPB104
Slide Potentiometers 15mm Shaft 100KOhms Sgl Gang Met Lev Lin
Texas Instruments CD74HC165E
Counter Shift Registers 8-Bit Prl-In Srl-Out
Vishay DG202BDJ-E3
Analogue Switch ICs QUAD SPST ANALOG SWITCH
Apem MJTP1230
Tactile Switches 6mm TACTILE SW
TDK FG28X5R1E106MRT00
Multilayer Ceramic Capacitors MLCC - Leaded RAD 25V 10uF X5R 20% LS:5mm
Texas Instruments TL431BCLP
Voltage References Adjustable Precision Shunt Regulator
3M 929975-01-12-RK
Headers & Wire Housings 12 CON STR BRDMNT SKT
Texas Instruments SN74LV4051AN
Multiplexer Switch ICs 8-Channel Analog
Vishay BAT85S-TAP
Schottky Diodes & Rectifiers 200mA 30 Volt 5.0 Amp IFSM