See an Error?

PEC11R-4015K-N0024

Bourns Logo
652-PEC11R-4015K-N24

PEC11R-4015K-N0024

Mfr.:

Description:
Encoders 15mm SHAFT NO SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0

On Order:

125
Expected 04/29/2021
450
Expected 05/20/2021

Factory Lead Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 1,32 € 1,32 €
10 1,13 € 11,30 €
50 1,08 € 54,00 €
100 1,03 € 103,00 €
250 0,864 € 216,00 €
500 0,772 € 386,00 €
1.000 0,731 € 731,00 €
2.500 0,709 € 1.772,50 €
5.000 0,644 € 3.220,00 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Bourns
Encoders
RoHS:  Details
PEC11R
Panel Mount
Mechanical Encoders
Incremental
24 PPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature
6 mm
Knurled
Without Switch
30000 Cycles
IP40
Tray
Accessory Type: -
Bushing Size: 7 mm x 5mm
Size/Dimension: 12 mm
Brand: Bourns
Bushing Material: Metal
Bushing Thread: M7 x 0.75
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Encoders
Shaft Length: 15 mm
Factory Pack Quantity: 75
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 4,068 g
products found.
To show similar products, select at least one checkbox
TARIC:
8543709099
CAHTS:
8543890000
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99

Pro Audio

Bourns Pro Audio has supplied components used in the design and assembly of professional audio equipment for many years. With a commitment to excellence and technology, Bourns has established a reputation in the professional audio industry for bringing quality, reliability, and value to an established customer base that includes some of the industry's leading manufacturers and suppliers of audio equipment. Uses include Guitars, Audio and Broadcast Mixing Consoles, Keyboards, Digital Drums, Amplifiers, and other audio/video editing equipment.

Image Mfr. Part No. Description Stock
Kycon KUSBX-SL-CS1N14-B Also Bought Image KUSBX-SL-CS1N14-B
USB Connectors
1.234
Newhaven Display NHD-2.7-12864WDW3 Also Bought Image NHD-2.7-12864WDW3
OLED Displays & Accessories
1.029
Newhaven Display NHD-2.7-12864WDY3 Also Bought Image NHD-2.7-12864WDY3
OLED Displays & Accessories
668
Newhaven Display NHD-2.7-12864WDY3-M Also Bought Image NHD-2.7-12864WDY3-M
OLED Displays & Accessories
85
Adafruit 1992 Also Bought Image 1992
Adafruit Accessories
813
C&K Switches PVA1OAH11.2NV2 Also Bought Image PVA1OAH11.2NV2
Keylock Switches
2.830
ABRACON ASFL1-12.288MHZ-EC-T Also Bought Image ASFL1-12.288MHZ-EC-T
Standard Clock Oscillators
3.375
C&K Switches PVBK Also Bought Image PVBK
Switch Bezels / Switch Caps
5.442
Wurth Elektronik 860020672005 Also Bought Image 860020672005
Aluminium Electrolytic Capacitors - Radial Leaded
8.926
Yageo RC0805FR-0710KL Also Bought Image RC0805FR-0710KL
Thick Film Resistors - SMD
3.703.575