See an Error?

PEC11R-4015K-S0024

Bourns Logo
652-PEC11R-4015K-S24

PEC11R-4015K-S0024

Mfr.:

Description:
Encoders 15mm SHAFT w/SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0

On Order:

900
Expected 07/15/2021

Factory Lead Time:

27
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 1,62 € 1,62 €
10 1,15 € 11,50 €
50 1,09 € 54,50 €
100 0,999 € 99,90 €
250 0,949 € 237,25 €
500 0,855 € 427,50 €
1.000 0,838 € 838,00 €
2.500 0,813 € 2.032,50 €
5.000 0,737 € 3.685,00 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Bourns
Encoders
RoHS:  Details
PEC11R
Panel Mount
Mechanical Encoders
Incremental
24 PPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature
6 mm
Knurled
With Switch
30000 Cycles
IP40
Tray
Accessory Type: -
Bushing Size: 7 mm x 5mm
Size/Dimension: 12 mm
Brand: Bourns
Bushing Material: Metal
Bushing Thread: M7 x 0.75
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Encoders
Shaft Length: 15 mm
Factory Pack Quantity: 75
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 4,068 g
products found.
To show similar products, select at least one checkbox
TARIC:
8543709099
CAHTS:
8543890000
CNHTS:
8543709990
USHTS:
8543704500
ECCN:
EAR99

Pro Audio

Bourns Pro Audio has supplied components used in the design and assembly of professional audio equipment for many years. With a commitment to excellence and technology, Bourns has established a reputation in the professional audio industry for bringing quality, reliability, and value to an established customer base that includes some of the industry's leading manufacturers and suppliers of audio equipment. Uses include Guitars, Audio and Broadcast Mixing Consoles, Keyboards, Digital Drums, Amplifiers, and other audio/video editing equipment.

Image Mfr. Part No. Description Stock
CUI Devices SDS-50J Also Bought Image SDS-50J
Circular DIN Connectors
5.527
Panasonic ECE-A1CKA100I Also Bought Image ECE-A1CKA100I
Aluminium Electrolytic Capacitors - Radial Leaded
5.036
Kycon KCDX-5S-N Also Bought Image KCDX-5S-N
Circular DIN Connectors
887
Alliance Memory AS6C1008-55PCN Also Bought Image AS6C1008-55PCN
SRAM
748
Bourns 4609X-AP1-103LF Also Bought Image 4609X-AP1-103LF
Resistor Networks & Arrays
5.497
Bourns PEC11R-4215K-S0024 Also Bought Image PEC11R-4215K-S0024
Encoders
1.277
Vishay 1C10Z5U104M050B Also Bought Image 1C10Z5U104M050B
Multilayer Ceramic Capacitors MLCC - Leaded
17.150
Murata GRM033R61A472KA01D Also Bought Image GRM033R61A472KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
106.789