PTA3043-2015DPB104

Bourns
652-PTA30432015B104

PTA3043-2015DPB104

Mfr.:

Description:
Slide Potentiometers 15mm Shaft 100KOhms Sgl Gang Met Lev Lin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.045

Stock:

4.045 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,30 € 13,00 €
1,00 € 100,00 €
0,924 € 462,00 €
0,889 € 889,00 €
0,811 € 2.027,50 €
0,776 € 3.880,00 €
0,77 € 7.700,00 €
25.000 Quote
Product Attribute Attribute Value
Bourns
Product Category: Slide Potentiometers
RoHS:  Details
PTA
PCB Mount
PC Pin
Low Profile Slide Potentiometer
30 mm
100 kOhms
200 mW (1/5 W)
20 %
Linear
45 mm
9 mm
6.5 mm
Tray
Brand: Bourns
Element Type: Carbon
Life: 15000 Cycle
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 400 mg
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

PTA Low Profile Slide Potentiometer

Bourns PTA Low Profile Slide Potentiometer features a carbon element with metal housing, 15mm to 60mm travel, single- and dual-gang, and optional center detent and dust cover. PTA Potentiometers offer a 1kΩ to 1MΩ resistance range, 200V maximum voltage rating, and 15mW to 250mW power rating. Ideal applications for the Bourns PTA Series Low Profile Slide Potentiometer include car radios, TV sets, amplifiers, mixers, drum machines, synthesizers, appliances, and monitors.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

Image Description
Analog Devices Inc. ADUM3160BRWZ
Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator
Bourns PEC11L-4220F-S0015
Encoders FLATTED SHAFT PUSH SWTCH 30DETENTS
Molex 67068-9000
USB Connectors USB Type B Recept R/A w/ Solder Tabs
Kingbright WP710A10ID
Standard LEDs - Through Hole 3MM RED SS LAMP THRU HOLE
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay DG202BDJ-E3
Analogue Switch ICs QUAD SPST ANALOG SWITCH
Bourns PTA3043-2015DPA504
Slide Potentiometers 15mm Shaft 500KOhms Sgl Gang Met Lev Lin
Bourns PTA3043-2015DPA104
Slide Potentiometers 15mm Shaft 100KOhms Sgl Gang Met Lev Lin
Vishay BAT85S-TAP
Schottky Diodes & Rectifiers 200mA 30 Volt 5.0 Amp IFSM