PTVS20-015C-H

Bourns
652-PTVS20-015C-H

PTVS20-015C-H

Mfr.:

Description:
ESD Suppressors / TVS Diodes 20 kA, 15 V bidirectional PTVS Diode in DFN

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:

190 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,75 € 17,75 €
15,64 € 156,40 €
13,53 € 1.353,00 €
13,10 € 3.275,00 €
12,27 € 6.135,00 €
Full Reel (Order in multiples of 1000)
11,82 € 11.820,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
Bidirectional
1 Channel
15 V
26 V
16 V
DFN-7
20 kA
38.7 pF
TVS Diodes
- 55 C
+ 125 C
PTVS20-015C-H
Reel
Cut Tape
MouseReel
Brand: Bourns
Factory Pack Quantity: 1000
Subcategory: TVS Diodes / ESD Suppression Diodes

This functionality requires JavaScript to be enabled.
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PTVS20-015C-H High Current TVS Diode

Bourns PTVS20-015C-H High Current TVS Diode offers 20kA, 8/20µs surge capability per IEC 61000-4-5, and a 1V repetitive standoff voltage. This diode comes in a surface-mount DFN package and provides effective ESD protection due to the low working voltage. The PTVS20-015C-H diode is a bidirectional TVS and features low clamping voltage under surge. The diode is also RoHS compliant and halogen free. Bourns PTVS20-015C-H High Current TVS Diode is suitable for high-power DC bus protection.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Image Description
Bourns GDT35-60-S1-RP
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 600V
Bourns PTVS20-015C-TH
ESD Suppressors / TVS Diodes 20KA high current bidirectional TVS diodes
Bourns PTVS1-076C-H
ESD Suppressors / TVS Diodes 1KA high current bidirectional TVS diodes
Bourns PTVS2-076C-H
ESD Suppressors / TVS Diodes 2KA high current bidirectional TVS diodes
Bourns PTVS1-022C-H
ESD Suppressors / TVS Diodes 1KA high current bidirectional TVS diodes
Bourns DV250K4032R2
Varistors DV SERIES 250V
Bourns ZV20K2220122NIR1
Varistors ZV 20V 10%
Bourns ZV25K1206201NIR1
Varistors ZV 25V 10%
Bourns DV250K3225R2
Varistors DV SERIES 250V
Bourns PTVS1-066C-TH
ESD Suppressors / TVS Diodes DIODE 66V BI