0G990224

CHERRY
540-G99-0224

0G990224

Mfr.:

Description:
Switch Fixings 1x2 KEYCAP W/FRAME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.490

Stock:

25.490 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,207 € 0,21 €
0,199 € 1,99 €
0,195 € 3,90 €
0,191 € 9,55 €
0,187 € 18,70 €
0,178 € 35,60 €
0,175 € 87,50 €
0,132 € 132,00 €
0,121 € 242,00 €
Product Attribute Attribute Value
CHERRY
Product Category: Switch Fixings
RoHS:  Details
Tools
Kit
Key Switches
MX
Brand: CHERRY
Illumination: None
Product Type: Switch Hardware
Factory Pack Quantity: 1000
Subcategory: Switch Accessories
Part # Aliases: 0G99-0224 99-0224
Unit Weight: 1,800 g

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509025
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Vishay K103K10X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 10NF +/-10% X7R AMMO E3
Mill-Max 0305-2-15-80-47-80-10-0
Circuit Board Hardware - PCB 200u SN OVER NI 47 CON
Mill-Max 0312-0-15-80-34-80-10-0
Circuit Board Hardware - PCB 200u SN OVER NI 34 CON
C&K Switches JS207011SCQNR
Slide Switches .3A 6VDC DP3T RA SMT
Bourns PEC16-4015F-N0024
Encoders 15MM SHAFT NO switch
CHERRY MX3A-L1NA
Pushbutton Switches MX Silent, RGB, Red Stem, Full Travel Mechanical KeyswitchSoft Linear Feel, 45cN, clear housingNo DiodeFrame Mount (no fixation pins)
CHERRY G99-0742
Switch Fixings Leveling Kit for MX 1x2, 1x2.25, 1x2.75
CHERRY G99-0226
Switch Fixings
CHERRY 0G990743
Switch Fixings MX Leveling Mech Kit Keyswitches 1x3