MX1A-11NN

CHERRY
540-MX1A-11NN

MX1A-11NN

Mfr.:

Description:
Pushbutton Switches Full Travel, Mech. KeyswitchLinear Feel (Black stem), 60cNNo LED, No DiodeFrame Mount (no fixation pins)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.946

Stock:

9.946 Can Dispatch Immediately

Factory Lead Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,891 € 0,89 €
0,797 € 7,97 €
0,757 € 18,93 €
0,72 € 36,00 €
0,687 € 68,70 €
0,656 € 164,00 €
0,589 € 294,50 €
0,554 € 554,00 €
Product Attribute Attribute Value
CHERRY
Product Category: Pushbutton Switches
RoHS:  Details
MX
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
-
-
Without Cap
10 mA
12 VAC
12 VDC
IP40
PC Pin
-
Gold
Actuator Length: 3.6 mm
Brand: CHERRY
Flammability Rating: UL 94 HB
Height: 15.2 mm
Housing Material: Thermoplastic (TP)
Length: 15.6 mm
Life: 50000000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Power Rating: -
Product Type: Pushbutton Switches
Factory Pack Quantity: 8000
Subcategory: Switches
Tradename: MX
Width: 15.6 mm
Part # Aliases: MX1A11NN
Unit Weight: 1,588 g

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

MX Keymodule Switches

CHERRY MX Keymodule Switches are desktop-profile 15.2mm (0.60") switches designed to fulfill the ergonomic requirements of data input workstations. CHERRY MX Keymodule Switches offer a long life of 40 million operations and provide a choice of feel (linear, soft tactile, or click tactile). MX series features 12VAC/DC maximum voltage and 10mA current rating. These CHERRY Switches include an optional integrated color LED decoupling diode or wire bridge.

Image Description
CHERRY MX1A-C1NN
Pushbutton Switches Full Travel, Mech. KeyswitchTactile Feel (Clear stem), 65cNNo LED, No DiodeFrame Mount (no fixation pins)
CHERRY MX1A-11NW
Pushbutton Switches Full Travel, Mech. KeyswitchLinear Feel, 60cNNo LED, No DiodeFixation Pins for PCB Mounting
CHERRY MX1A-G1NA
Pushbutton Switches MX RGB, Brown Stem, Full Travel Mechanical KeyswitchSoft click Feel, 55cN, clear housingNo DiodeFrame Mount (no fixation pins)
CHERRY MX1A-G1NN
Pushbutton Switches Brown stem, Full Travel Mechanical KeyswitchTactile Feel, 55cNNo Diode, No LEDFrame mount (no fixation pins)
CHERRY MX1A-C1NW
Pushbutton Switches Full Travel, Mech. KeyswitchTactile Feel (Clear stem), 65cNNo LED, No DiodeFixation Pins for PCB Mounting
CHERRY MX1A-E1NN
Pushbutton Switches Full Travel (Blue stem), Mech. KeyswitchClick Tactile Feel, 60cNNo LED, No DiodeFrame mount (no fixation pins)
CHERRY MX3A-L1NN
Pushbutton Switches MX Silent, Red stem, Full travel, linear feel, low force spring, Red stem, Frame mount
CHERRY MX1A-51NN
Pushbutton Switches Silver stem, Linear feel, 45cN, 1.2mm actuation point, Frame mount (no fixation pins)
CHERRY MX1A-L1NN
Pushbutton Switches Red stem, Full travel, linear feel, low force spring, Red stem, Frame mount
CHERRY MX1A-G1NW
Pushbutton Switches Brown stem, Full Travel Mechanical KeyswitchTactile Feel, 55cNNo Diode, No LEDFixation Pins for PCB Mounting