Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Are you sure you want to log out of your MyMouser account?

GP1272FR

???
632-GP1272FR

GP1272FR

Sealed Lead Acid Battery 12V 7.2Ah .187" Tabs Flame retardant
Obsolete

Availability

products found.
To show similar products, select at least one checkbox
CSB
Sealed Lead Acid Battery
 Mouser does not sell this product in your region.
 
 
12 V
7.2 Ah
151 mm x 65 mm x 100 mm
Faston Tab
Lead Acid
 
3.7 in
 
5.94 in
 
Bulk
 
Rechargeable
 
Sealed Lead Acid
 
2.6 in
 
CSB
 
2,4 kg
 
products found.
To show similar products, select at least one checkbox
                    
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

CSB Rechargeable Batteries: GP Series

CSB's GP Series Rechargeable Batteries are 6V - 12V, 2.2Ah - 100.0Ah general purpose batteries with a design life up to 5 years in standby service or more than 260 cycles at 100% discharge in cycle service. CSB's Rechargeable Batterie are highly efficient, leak proof, and maintenance free.

Solid State Relays - Industrial Mount
10
Solid State Relays - Industrial Mount
5