MPSA42

Central Semiconductor Logo
Not Assigned

MPSA42

Mfr.:

Description:
Bipolar Transistors - BJT NPN Gen Pur SS

Availability

Stock:

Product Attribute Attribute Value
Central Semiconductor
Product Category: Bipolar Transistors - BJT
Through Hole
TO-92-3
NPN
Single
300 V
300 V
6 V
500 mV
500 mA
625 mW
50 MHz
- 65 C
+ 150 C
MPSA
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 25
Height: 5.33 mm
Length: 5.21 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: Si
Width: 4.19 mm
Part # Aliases: MPSA42 PBFREE
Unit Weight: 453,600 mg

This functionality requires JavaScript to be enabled.
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541290095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412999
ECCN:
EAR99