PN2222A PBFREE

Central Semiconductor
610-PN2222A

PN2222A PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT NPN Gen Pur SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79.488

Stock:

79.488 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,391 € 0,39 €
0,293 € 2,93 €
0,127 € 12,70 €
0,088 € 88,00 €
0,083 € 207,50 €
0,073 € 730,00 €
0,068 € 1.700,00 €
0,067 € 3.350,00 €
0,061 € 6.100,00 €
Product Attribute Attribute Value
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  Details
Through Hole
TO-92
NPN
Single
40 V
75 V
6 V
1 V
800 mA
625 mW
300 MHz
- 65 C
+ 150 C
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 800 mA
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 453,600 mg

TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
MXHTS:
85412999
ECCN:
EAR99
Image Description
Honeywell V19S05-EZ100
Basic / Snap Action Switches "SWITCH, BASIC "
Analog Devices Inc. TMP36GT9Z
Board Mount Temperature Sensors 3V TEMPERATURE SENSOR
Infineon IRL540NPBF
MOSFET MOSFT 36A 49.3nC 44mOhm LogLvAB
Texas Instruments NE555P
Timers & Support Products Precision
KEMET C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=5.08mm
ams OSRAM SFH 4547
Infrared Emitters - High Power Infrared 940nm
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Central Semiconductor PN2907A PBFREE
Bipolar Transistors - BJT PNP Gen Pur SW
onsemi 1N4001G
Rectifiers 50V 1A Standard