See an Error?

CY62128ELL-45ZXI

Cypress Semiconductor Logo
727-CY62128ELL45ZXI

CY62128ELL-45ZXI

Mfr.:

Description:
SRAM 1Mb 45ns 128K x 8 Low Power SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 246

Stock:

246
Can Dispatch Immediately

On Order:

1.560
Expected 05/02/2022

Factory Lead Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 2,75 € 2,75 €
10 2,48 € 24,80 €
25 2,43 € 60,75 €
100 2,17 € 217,00 €
250 2,10 € 525,00 €
500 2,08 € 1.040,00 €

Alternative Packaging

Reel, Cut Tape, MouseReel
In Stock
2,75 €
1
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Cypress Semiconductor
SRAM
RoHS:  Details
1 Mbit
128 k x 8
45 ns
-
Parallel
5.5 V
4.5 V
16 mA
- 40 C
+ 85 C
SMD/SMT
TFSOP-32
Tray
Brand: Cypress Semiconductor
Memory Type: Volatile
Moisture Sensitive: Yes
Number of Ports: 1
Product Type: SRAM
Series: CY62128ELL
Factory Pack Quantity: 312
Subcategory: Memory & Data Storage
Tradename: MoBL
Type: Asynchronous
Unit Weight: 5,292 g
products found.
To show similar products, select at least one checkbox
TARIC:
8542324500
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
EAR99

CY7C1021D CMOS Static RAM

Cypress Semiconductor CY7C1021D CMOS Static RAM is a high-performance device organized as 65,536 words by 16 bits. The CY7C1021D CMOS static RAM has an automatic power down feature that significantly reduces power consumption when deselected. This Cypress device has low active power of 80mA at 10ns and low CMOS standby power of 3mA.The CY7C1021D static RAM also features 2.0V data retention and independent control of upper and lower bits.

Image Mfr. Part No. Description Stock
TE Connectivity FSM1LPASTR Also Bought Image FSM1LPASTR
Tactile Switches
3.254
Panasonic EVP-BT6G4A000 Also Bought Image EVP-BT6G4A000
Tactile Switches
1.990
Cornell Dubilier DSF355Q6R0JBF Also Bought Image DSF355Q6R0JBF
Supercapacitors / Ultracapacitors
328
Vishay VLMR235T2V1-GS08 Also Bought Image VLMR235T2V1-GS08
Standard LEDs - SMD
1.980
Amphenol MA7RAE1202-KIT Also Bought Image MA7RAE1202-KIT
Circular Metric Connectors
10
Advantech 193A920390 Also Bought Image 193A920390
Standoffs & Spacers
834
Maxim Integrated MAX232CPE+ Also Bought Image MAX232CPE+
RS-232 Interface IC
6.564
Littelfuse SP720ABTG Also Bought Image SP720ABTG
ESD Suppressors / TVS Diodes
18.661
Analog Devices Inc. ADG408BRZ Also Bought Image ADG408BRZ
Multiplexer Switch ICs
3.803
Maxim Integrated DS1746-70+ Also Bought Image DS1746-70+
Real Time Clock
6