SEN0158

DFRobot
426-SEN0158

SEN0158

Mfr.:

Description:
Cameras & Camera Modules The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

46 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1   Maximum: 8

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,10 € 19,10 €
Product Attribute Attribute Value
DFRobot
Product Category: Cameras & Camera Modules
RoHS:  Details
Cameras
Positioning Cameras
128 x 96
I2C
Gravity: IR Positioning Camera For Arduino
3.3 V to 5 V
32 mm x 16 mm
Brand: DFRobot
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 20 g
                    
The factory is currently not accepting orders for this product.

CNHTS:
8525891900
CAHTS:
8504909090
USHTS:
9013809100
ECCN:
EAR99
Image Description
Honeywell V19S05-EZ100
Basic / Snap Action Switches "SWITCH, BASIC "
Analog Devices Inc. TMP36GT9Z
Board Mount Temperature Sensors 3V TEMPERATURE SENSOR
Infineon IRL540NPBF
MOSFET MOSFT 36A 49.3nC 44mOhm LogLvAB
Central Semiconductor PN2222A PBFREE
Bipolar Transistors - BJT NPN Gen Pur SW
ams OSRAM SFH 4547
Infrared Emitters - High Power Infrared 940nm
KEMET C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=5.08mm
Vishay IRL540PBF
MOSFET 100V N-CH HEXFET
SparkFun Electronics SEN-10988
SparkFun Accessories Temperature Sensor - TMP36
onsemi 1N4001G
Rectifiers 50V 1A Standard