XBP24CAUIT-001

888-XBP24CAUIT-001

XBP24CAUIT-001

Mfr.:
DIGI

Description:
Zigbee Modules - 802.15.4 XBee-PRO, S2C 2.4GHz Through-hole, U.FL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Not Available

Similar Product

DIGI XB3-24Z8UT
DIGI
Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, U.FL Ant, TH M
Product Attribute Attribute Value
DIGI
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  Details
2.4 GHz
2 mile
250 kb/s
- 101 dBm
2.7 V
3.6 V
120 mA
31 mA
63 mW
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Antenna Connector Type: U.FL
Brand: DIGI
Dimensions: 3.294 cm x 2.438 cm
Interface Type: SPI, UART
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 25,243 g
TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C
Image Description
DIGI XKB2-A2T-WWC
Zigbee Development Tools - 802.15.4 XBee Wireless Connectivity Kit
DIGI A24-HASM-450
Antennas 2.4Ghz antennas RPSMA male