ZTA7.3728MT

ECS Logo
520-ZTA7.3728MT

ZTA7.3728MT

Mfr.:

Description:
Resonators CERAMIC RESONATOR

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:

564 Can Dispatch Immediately
Quantities greater than 564 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 0,49 € 0,49 €
10 0,415 € 4,15 €
50 0,372 € 18,60 €
100 0,315 € 31,50 €
500 0,299 € 149,50 €
1.000 0,252 € 252,00 €
2.000 0,235 € 470,00 €
5.000 0,228 € 1.140,00 €
10.000 0,22 € 2.200,00 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
ECS
Resonators
RoHS:  Details
7.3728 MHz
0.5 %
Through Hole
- 20 C
+ 80 C
ZTA
Brand: ECS
Height: 10 mm
Product Type: Resonators
Factory Pack Quantity: 100
Subcategory: Resonators
Type: Ceramic Resonators
Width: 5 mm
Unit Weight: 143,760 mg
products found.
To show similar products, select at least one checkbox

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Mfr. Part No. Description Stock
Fair-Rite 2643023201 Also Bought Image 2643023201
Ferrite Cable Cores
9.658
Texas Instruments LM380N/NOPB Also Bought Image LM380N/NOPB
Audio Amplifiers
7.820
YAGEO CC1206JKX7R8BB334 Also Bought Image CC1206JKX7R8BB334
Multilayer Ceramic Capacitors MLCC - SMD/SMT
10.790