B32926A4475K

EPCOS / TDK
871-B32926A4475K

B32926A4475K

Mfr.:

Description:
Safety Capacitors 4.7uF 10% 350Vac LS 37.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 440   Multiples: 440

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,58 € 2.895,20 €
Product Attribute Attribute Value
TDK
Product Category: Safety Capacitors
RoHS:  Details
Safety Film Capacitors
Radial
Polypropylene (PP)
4.7 uF
350 VAC
650 VDC
10 %
2 Pin
37.5 mm
Straight
0 C
+ 110 C
42 mm
28 mm
37 mm
B3292 A/B - X2 High Current
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 4700 nF
Lead Diameter: 1 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 110
Subcategory: Capacitors
Type: EMI Suppression Capacitors
Part # Aliases: B32926A4475K000
Unit Weight: 29 g

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532500000
BRHTS:
85322590
ECCN:
EAR99

X2 EMI Suppression Film Capacitors (MKP)

TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.

MKP Industrial-Grade X2 350VAC Capacitors

EPCOS / TDK Metallized Polypropylene (MKP) Industrial-Grade X2 350VAC Capacitors offer a higher rated voltage than conventional X2 305VAC capacitors. The increased rated voltage of 350VAC makes these capacitors ideal for applications such as X2 class for interference suppression, severe ambient conditions, across the line, and E-meters, in-series with mains. EPCOS / TDK MKP Industrial-Grade X2 350VAC Capacitors feature internal series construction, good self-healing properties, high current handling, AEC-Q200D compliance, and RoHS compatibility. The series has a 110°C maximum operating temperature and provides stable capacitance in severe ambient conditions (85°C, 85% RH, 330VAC, 1000h).

Input EMI & Safety Standard Approved Capacitors

EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.