B82464X0006

EPCOS / TDK
871-B82464X0006

B82464X0006

Mfr.:

Description:
Inductor Kits & Accessories SMT Power Inductors Sample Kit B82464D6 2.2uH - 47uH

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:

20 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,71 € 48,71 €
42,28 € 422,80 €
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Inductor Kits & Accessories
RoHS:  Details
Power Inductors
SMD/SMT
B82464
Brand: EPCOS / TDK
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Q Minimum: -
Self Resonant Frequency: -
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Power Inductor
Part # Aliases: B82464X6

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

B82464D6 Double-Mode AEC-Q200 SMT Power Inductors

EPCOS / TDK B82464D6 Double-Mode AEC-Q200 SMT Power Inductors offer a voltage range up to 500VDC, low DC resistance, and are suitable for lead-free reflow soldering. The B82464D6 components feature a typical coupling factor of 99%, a 2.2µH to 47µH rated inductance range, and a 1.71A to 6.17A rated current range. Operating within a -55°C to +150°C temperature range, the B82464D6 Double-Mode AEC-Q200 SMT Power Inductors are ideal for DC/DC converter, 1:1 transformer, and common-mode choke applications.