See an Error?

450-6005

Eagle Plastic Devices Logo
450-6005

450-6005

Mfr.:

Description:
Knobs & Dials ALUM KNURLED .75"

In Stock: 1.294

Stock:

1.294 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 7,57 € 7,57 €
50 5,82 € 291,00 €
100 4,32 € 432,00 €
600 3,32 € 1.992,00 €
1.000 3,21 € 3.210,00 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Eagle Plastic Devices
Knobs & Dials
RoHS: N
Knobs
Cylindrical Knob
1/4 in
19 mm
16 mm
Aluminum
Knurled, Straight
Silver
Notch on Top
Tray
Brand: Eagle Plastic Devices
Product Type: Knobs & Dials
Factory Pack Quantity: 200
Subcategory: Knobs & Dials
Unit Weight: 122585 kg
products found.
To show similar products, select at least one checkbox

TARIC:
8538909999
CNHTS:
8533900000
CAHTS:
8538909030
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Image Mfr. Part No. Description Stock
TT Electronics P162G100QRC30B103 Also Bought Image P162G100QRC30B103
Potentiometers
122
Vishay P11A1F0GJSX10103MA Also Bought Image P11A1F0GJSX10103MA
Potentiometers
45
Seeed Studio 102030005 Also Bought Image 102030005
Programmable Logic IC Development Tools
57
Seeed Studio 110991167 Also Bought Image 110991167
Power Management IC Development Tools
9
Google G840-00180-01 Also Bought Image G840-00180-01
Video IC Development Tools
2.250
Seeed Studio 102991074 Also Bought Image 102991074
Video IC Development Tools
15
TE Connectivity KB500B1/4 Also Bought Image KB500B1/4
Knobs & Dials
366
TE Connectivity KNS701BA1/4 Also Bought Image KNS701BA1/4
Knobs & Dials
234
Digilent 410-310 Also Bought Image 410-310
Interface Development Tools
237
Digilent 410-068 Also Bought Image 410-068
Interface Development Tools
87