See an Error?

10103594-0001LF

Amphenol FCI Logo
649-10103594-0001LF

10103594-0001LF

Mfr.:

Description:
USB Connectors 5P Quick Connect Micro USB TypeB Rcpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.979

Stock:

30.979  

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 0,669 € 0,67 €
10 0,502 € 5,02 €
100 0,44 € 44,00 €
500 0,419 € 209,50 €
1.000 0,346 € 346,00 €
Full Reel (Order in multiples of 1500)
1.500 0,303 € 454,50 €
9.000 0,299 € 2.691,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
FCI / Amphenol
USB Connectors
RoHS:  Details
Micro USB Type B Connectors
Female
USB
SMD/SMT
5 Contact
1 Port
1.8 A
Right Angle
SMD/SMT
-
Cut Tape
MouseReel
Reel
Color: Black
Contact Plating: Gold
Voltage Rating: 100 VAC
Brand: Amphenol FCI
Contact Material: Copper Alloy
Flammability Rating: UL 94V-0
Shell Plating: Tin
Insulation Resistance: 1000 MOhms
Product Type: USB Connectors
Factory Pack Quantity: 1500
Subcategory: USB Connectors
Unit Weight: 680 mg
products found.
To show similar products, select at least one checkbox

This functionality requires JavaScript to be enabled.
TARIC:
8536901000
BRHTS:
85366990
CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
8536690002
KRHTS:
8536691000
MXHTS:
85366999
ECCN:
EAR99

Micro-USB 2.0 Connectors

Amphenol FCI Micro-USB Connectors comply with the physical, electrical, and environmental requirements of micro-USB standards (USB 2.0). These connectors are approximately 60% smaller than standard Mini-B connectors. They offer high durability and achieve transfer rates of 480Mbps. These micro-USB connectors are designed for the multimedia device market and offered in a wide variety of mounting and termination configurations. Amphenol FCI Micro-USB Connectors are ideally suited for portable music players, mobile phones, digital cameras, and other applications that require high-reliability micro-B interface connectors. 

Image Mfr. Part No. Description Stock
Nexperia PRTR5V0U2X,215 Also Bought Image PRTR5V0U2X,215
ESD Suppressors / TVS Diodes
153.944
Wurth Elektronik 150060RS75000 Also Bought Image 150060RS75000
Standard LEDs - SMD
108.060
Wurth Elektronik 150060GS75000 Also Bought Image 150060GS75000
Standard LEDs - SMD
73.945
Yageo RC0603FR-07100KL Also Bought Image RC0603FR-07100KL
Thick Film Resistors - SMD
456.304