FT-X-GPS

FTDI
895-FT-X-GPS

FT-X-GPS

Mfr.:

Description:
GNSS / GPS Modules Packaged GPS USB Type A USB Dongle

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:

8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,31 € 56,31 €
55,96 € 559,60 €
55,89 € 2.794,50 €
55,86 € 5.586,00 €
Product Attribute Attribute Value
FTDI
Product Category: GNSS / GPS Modules
RoHS:  Details
FT230
1.575 GHz
48 Channel
35 s
- 163 dBm
2.5 m
1.8 V
1.8 V
65 mA
GUI
+ 85 C
Bulk
Brand: FTDI
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V
Product Type: GPS Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Tradename: X-Chip
Unit Weight: 13 g

TARIC:
8542900000
CNHTS:
8526919000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99
Image Description
KEMET C1812C104K2RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kVo 0.1uF X7R 1812 10% Flex Soft AECQ2
Bud Industries DPH-28710-C
Enclosures for Industrial Automation Clear hinged cover IP68 N6P PC Enlc with Adj. panel height (11 x 9 x 5.7)
Mikroe MIKROE-4122
Daughter Cards & OEM Boards Pi 4 Click Shield
Bud Industries DPS-28707-C
Enclosures for Industrial Automation Clear screwed cover IP68 N6P PC Enlc with Adj. panel height (7 x 7 x 5.7)
Bud Industries DPS-28706-C
Enclosures for Industrial Automation Clear screwed cover IP68 N6P PC Enlc with Adj. panel height (7 x 5 x 4.8)
STMicroelectronics B-G474E-DPOW1
LED Lighting Development Tools Discovery kit with STM32G474RE MCU
KOA Speer RK73H2ETTD2R20F
Thick Film Resistors - SMD 2.2 OHM 1%
Adafruit 4215
Adafruit Accessories RJ-45 Ethernet Round Panel Mount Extension Cable - 30cm
DFRobot TEL0138
GNSS / GPS Modules USB GPS Receiver (2m Extension Cable)
TRACO Power THN 15-4811WI
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: 1"x1"; Output Power (W): 15; Input Voltage: 18-75 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A