0475176451

Fair-Rite
623-0475176451

0475176451

Mfr.:

Description:
Ferrite Clamp On Cores Low Freq 75 Material 66Ohm @ 5MHz Round

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,174

Stock:

10,174 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.42 $14.42
$12.98 $129.80
$9.52 $238.00
$8.36 $484.88
$7.67 $889.72
2,552 Quote
Product Attribute Attribute Value
Fair-Rite
Product Category: Ferrite Clamp On Cores
RoHS:  Details
Ferrite Clamp On Cores
Round
75
18 mm
47.5 mm
38.5 mm
19.15 mm
04
Bulk
Brand: Fair-Rite
Factory Pack Quantity: 58
Subcategory: Ferrites
Tradename: Snap-Its
Unit Weight: 189.511 g
This functionality requires JavaScript to be enabled.
TARIC:
8548909099
CNHTS:
8548000001
USHTS:
8547108000
ECCN:
EAR99

Cable Snap-Its

Fair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.

Image Description
Fair-Rite 5978002701
Ferrite Toroids / Ferrite Rings 78 TOROID
Fair-Rite 0475181651
Ferrite Clamp On Cores Low Freq 75 Material 110Ohm @ 5MHz Round
Fair-Rite 0431178281
Ferrite Clamp On Cores Low & BB Freq 31 Mat 275Ohm @250MHz Roun
Fair-Rite 0461164181
Ferrite Clamp On Cores High Freq 61Material 257Ohm @250MHz Round
Fair-Rite 0431177081
Ferrite Clamp On Cores Low & BB Freq 31 Mat 340Ohm @250MHz Round
Fair-Rite 0431167281
Ferrite Clamp On Cores Low & BB Freq 31 Mat 270Ohm @250MHz Round
Fair-Rite 0431176451
Ferrite Clamp On Cores Low & BB Freq 31 Mat 370Ohm @250MHz Round
Fair-Rite 0475178281
Ferrite Clamp On Cores Low Freq 75 Material 74Ohm @ 5MHz Round
Fair-Rite 2675102002
Ferrite Cable Cores 75 Round Cable Core Imp 30 Ohms @ 200KHz
Fair-Rite 2675540002
Ferrite Cable Cores 75 Round Cable Core