H2073Z01

Harwin Logo
855-H2073Z01

H2073Z01

Mfr.:

Description:
Circuit Board Hardware - PCB TERMINAL PIN

In Stock: 5.929

Stock:

5.929
 

On Order:

3.800
Expected 06/01/2021

Factory Lead Time:

9
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 0,424 € 0,42 €
10 0,318 € 3,18 €
100 0,278 € 27,80 €
500 0,264 € 132,00 €
1.000 0,225 € 225,00 €
2.500 0,202 € 505,00 €
10.000 0,195 € 1.950,00 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Harwin
Circuit Board Hardware - PCB
RoHS:  Details
Turret Lugs
Slotted
Brass
Brand: Harwin
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 200
Subcategory: Hardware
Unit Weight: 557 mg
products found.
To show similar products, select at least one checkbox

TARIC:
8536699099
BRHTS:
85366990
CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
8536690002
KRHTS:
8536691000
MXHTS:
85366999
ECCN:
EAR99

PCB Sockets

Harwin PCB Sockets offer a range of 4-beam and 6-beam sockets, designed for robustness and reliability. These sockets are based on the same design as the Datamate four-finger Beryllium Copper contacts. The socket design is a two-part construction that features a contact clip retained in a precision-turned outer shell. Options for the shell include closed or open-ended, and with or without a knurled section for added board retention. Harwin PCB Sockets are ideal for environments that experience high vibration, shock, or temperature extremes.

Image Mfr. Part No. Description Stock
Molex 214750-1021 Also Bought Image 214750-1021
DC Power Cords
595
ON Semiconductor 1N4148 Also Bought Image 1N4148
Diodes - General Purpose, Power, Switching
1.109.183
Panasonic ECQ-E2395JFB Also Bought Image ECQ-E2395JFB
Film Capacitors
777
Panasonic ECQ-E2475KFB Also Bought Image ECQ-E2475KFB
Film Capacitors
618
Alpha (Taiwan) RV24AF-10-15R1-A500K-3LA Also Bought Image RV24AF-10-15R1-A500K-3LA
Potentiometers
978
Keystone Electronics 918 Also Bought Image 918
Terminals
16.652
Murata 1410516C Also Bought Image 1410516C
Fixed Inductors
89
Murata 1422514C Also Bought Image 1422514C
Fixed Inductors
32
Mountain Switch 10TC260 Also Bought Image 10TC260
Toggle Switches
367
Xicon 261-39-RC Also Bought Image 261-39-RC
Metal Oxide Resistors
800