See an Error?

1434-127

Hammond Manufacturing Logo
546-1434-127

1434-127

Mfr.:

Description:
Enclosures, Boxes & Cases 7x12" Bottom Plate For 1444-1273

In Stock: 27

Stock:

27 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 7,56 € 7,56 €
10 6,96 € 69,60 €
25 6,65 € 166,25 €
50 6,30 € 315,00 €
100 5,88 € 588,00 €
250 5,77 € 1.442,50 €
500 5,66 € 2.830,00 €
1.000 5,58 € 5.580,00 €
2.500 Quote
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Hammond
Enclosures, Boxes & Cases
RoHS:  Details
Accessories
Plate, Bottom
Aluminum
Unfinished
1444
Brand: Hammond Manufacturing
Housing Colour: Unfinished
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 59 g
products found.
To show similar products, select at least one checkbox

TARIC:
7616999099
CNHTS:
7612909000
USHTS:
7616995190
ECCN:
EAR99

1444 Aluminum Chassis & 1434 Bottom Plates

Hammond's 1444 Series Chassis is made of a natural aluminum finish and available in several sizes that accommodate an assortment of optional 1434 Bottom Plates, hardware, and rubber feet. The 1444 Chassis feature a spot-welded heavy-duty construction. The 1434 Bottom Plates are punched with four holes measuring 3/16" diameter.

Image Mfr. Part No. Description Stock
STMicroelectronics B-G431B-ESC1 Also Bought Image B-G431B-ESC1
Development Boards & Kits - ARM
711
Murata BNX003-11 Also Bought Image BNX003-11
EMI Filter Circuits
564
Carling Technologies 2M1-SP1-T1-B1-M1QE Also Bought Image 2M1-SP1-T1-B1-M1QE
Toggle Switches
1.796
Alpha (Taiwan) RV24AF-10-15R1-A10K-3LA Also Bought Image RV24AF-10-15R1-A10K-3LA
Potentiometers
1.764
Hammond 1444-1273 Also Bought Image 1444-1273
Enclosures, Boxes & Cases
44
Hammond 1421J6 Also Bought Image 1421J6
Racks & Rack Cabinet Accessories
95
Bud Industries F-7264-A Also Bought Image F-7264-A
Racks & Rack Cabinet Accessories
938
Hammond 1444-862 Also Bought Image 1444-862
Enclosures, Boxes & Cases
51
Hammond 1434-86 Also Bought Image 1434-86
Enclosures, Boxes & Cases
50
Vishay RN65D3303FB14 Also Bought Image RN65D3303FB14
Metal Film Resistors - Through Hole
224