See an Error?

1444-1273

Hammond Manufacturing Logo
546-1444-1273

1444-1273

Mfr.:

Description:
Enclosures, Boxes & Cases Chassis-Alum-No Hdwr 12.0x7.0x3.0"

In Stock: 43

Stock:

43 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 21,54 € 21,54 €
5 20,59 € 102,95 €
10 19,65 € 196,50 €
25 18,70 € 467,50 €
50 18,06 € 903,00 €
100 17,97 € 1.797,00 €
250 17,88 € 4.470,00 €
500 17,47 € 8.735,00 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Hammond
Enclosures, Boxes & Cases
RoHS:  Details
Enclosures
Chassis
Aluminum
Unfinished
12 in
7 in
3 in
1444
Depth: 3 in
Dimensions: 12 in L x 7 in W x 3 in H
Brand: Hammond Manufacturing
Height - in: 3
Height - mm: 177.8
Housing Colour: Unfinished
Length - in: 12
Length - mm: 304.8
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 7
Width - mm: 177.8
Unit Weight: 378,800 g
products found.
To show similar products, select at least one checkbox
TARIC:
7616999099
CNHTS:
7612909000
USHTS:
7616995190
ECCN:
EAR99

1444 Aluminum Chassis & 1434 Bottom Plates

Hammond's 1444 Series Chassis is made of a natural aluminum finish and available in several sizes that accommodate an assortment of optional 1434 Bottom Plates, hardware, and rubber feet. The 1444 Chassis feature a spot-welded heavy-duty construction. The 1434 Bottom Plates are punched with four holes measuring 3/16" diameter.

Image Mfr. Part No. Description Stock
Hammond 1421J6 Associated Product Image 1421J6
Racks & Rack Cabinet Accessories
95
Hammond 1434-127 Associated Product Image 1434-127
Enclosures, Boxes & Cases
27
Image Mfr. Part No. Description Stock
Carling Technologies 2M1-SP1-T1-B1-M1QE Also Bought Image 2M1-SP1-T1-B1-M1QE
Toggle Switches
1.791
Vishay MAL202139108E3 Also Bought Image MAL202139108E3
Aluminium Electrolytic Capacitors - Axial Leaded
3.179
Alpha (Taiwan) RV24AF-10-15R1-B25K-3LA Also Bought Image RV24AF-10-15R1-B25K-3LA
Potentiometers
1.428
Alpha (Taiwan) RV24AF-10-15R1-A10K-3LA Also Bought Image RV24AF-10-15R1-A10K-3LA
Potentiometers
1.760
Alpha (Taiwan) RV24AF-10-15R1-A1M-3LA Also Bought Image RV24AF-10-15R1-A1M-3LA
Potentiometers
823
Hammond 1421J6 Also Bought Image 1421J6
Racks & Rack Cabinet Accessories
95
Hammond 269EX Also Bought Image 269EX
Power Transformers
13
Bud Industries F-7264-A Also Bought Image F-7264-A
Racks & Rack Cabinet Accessories
938
Hammond 1434-127 Also Bought Image 1434-127
Enclosures, Boxes & Cases
27
Hammond 125A Also Bought Image 125A
Audio Transformers / Signal Transformers
4