See an Error?

1550WM

Hammond Manufacturing Logo
546-1550WM

1550WM

Mfr.:

Description:
Enclosures, Boxes & Cases Light Duty Aluminum 4.8x1.3x3.95"Natural

In Stock: 10

Stock:

10 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 11,26 € 11,26 €
10 10,47 € 104,70 €
25 9,92 € 248,00 €
50 9,27 € 463,50 €
100 9,09 € 909,00 €
250 8,93 € 2.232,50 €
500 8,80 € 4.400,00 €
1.000 8,60 € 8.600,00 €
Product Attribute Attribute Value
Hammond
Enclosures, Boxes & Cases
RoHS:  Details
Enclosures
Enclosure
Aluminum
Natural
Natural
4.74 in
3.95 in
1.23 in
IP66
1550 Series
Brand: Hammond Manufacturing
Depth: 4 in
Height - in: 1.3
Height - mm: 33.02
Housing Colour: Unfinished
Length - in: 4.8
Length - mm: 121.92
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 3.95
Width - mm: 100.33
Unit Weight: 222,260 g
TARIC:
7616991099
CNHTS:
7612909000
USHTS:
7616995190
ECCN:
EAR99
Image Description
Murata BLM21PG221SN1D Also Bought Image
Ferrite Beads 220 OHM 25%
TDK C3225X7R2A225K230AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100V 2.2uF X7R 10% T: 2.3mm
SparkFun Electronics DEV-11113 Also Bought Image
Development Boards & Kits - AVR Arduino Pro Mini 328 - 5V/16MHz
Bourns SRR1210-270M Also Bought Image
Fixed Inductors 27uH 20% SMD 1210
Parallax 28820 Also Bought Image
Power Management IC Development Tools Dual Motor Driver MC33926
Phoenix Contact 1424486 Also Bought Image
Cable Glands, Strain Reliefs & Cord Grips G-INS-PG9-M68N- PNES-LG
MEAN WELL LRS-50-48 Also Bought Image
Switching Power Supplies 52.8W 48V 1.1A