See an Error?

1591LSBK

Hammond Manufacturing Logo
546-1591LS-BK

1591LSBK

Mfr.:

Description:
Enclosures, Boxes & Cases ABS, Economical Type 3.3x2.2x1.4" Black

In Stock: 684

Stock:

684 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 4,83 € 4,83 €
10 4,45 € 44,50 €
25 4,25 € 106,25 €
50 4,02 € 201,00 €
100 3,75 € 375,00 €
250 3,69 € 922,50 €
500 3,62 € 1.810,00 €
1.000 3,57 € 3.570,00 €
2.500 3,49 € 8.725,00 €
Product Attribute Attribute Value
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  Details
Enclosures
Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
3.35 in
2.2 in
1.54 in
IP54
UL 94 V-0
1591
Brand: Hammond Manufacturing
Depth: 1.53 in
Features: Lap joint construction provides protection against access of dust and splashing water
Height - in: 1.4
Height - mm: 35.56
Housing Colour: Black
Length - in: 3.3
Length - mm: 83.82
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 2.2
Width - mm: 55.88
Unit Weight: 54,431 g
TARIC:
3926909790
CNHTS:
3923100000
CAHTS:
8538100000
USHTS:
3926909985
JPHTS:
3926900294
ECCN:
EAR99
Image Description
Hammond 1599CLIP Associated Product Image
Enclosures, Boxes & Cases NylonBelt/PocketClip For 1599 Box, Black
Hammond 1599CLIPGY Associated Product Image
Enclosures, Boxes & Cases NylonBelt/PocketClip For 1599 Box, Grey
Hammond 1591MS100BK Associated Product Image
Enclosures, Boxes & Cases M3-0.5 x 10mm Screw Pack 100, Phillips
Hammond 1591Z6 Associated Product Image
Enclosures, Boxes & Cases PCCard Adaptor Pack6 For 1590(L-R)/1591
Hammond 1591Z50 Associated Product Image
Enclosures, Boxes & Cases PCCardAdaptor Pack50 For 1590(L-R)/1591
Hammond 1591LC Associated Product Image
Enclosures, Boxes & Cases Clear Plastic Lid Use with 1591L/1591M
Hammond 1591Z100 Associated Product Image
Enclosures, Boxes & Cases PCCardAdaptorPack100 For 1590(L-R)/1591
Hammond 1591FEGY Associated Product Image
Enclosures, Boxes & Cases Plastic Flange Kit Grey
Image Description
Neutrik NYS367-0 Also Bought Image
RCA Phono Connectors RCA PANEL JACK GOLD/BLACK REAN
CUI Devices MP3-3501 Also Bought Image
Phone Connectors DC Power Plugs & Audio Plugs
Murata 50475C Also Bought Image
Common Mode Chokes / Filters 4.7 MH
Triad Magnetics TY-142P Also Bought Image
Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P
Vishay 1N5226B-TR Also Bought Image
Zener Diodes 3.3 Volt 0.5 Watt
EPCOS / TDK B82144A2334J000 Also Bought Image
RF inductors - Leaded HF-CHOKE LBC 330UH 5%
Amphenol 222141 Also Bought Image
RF Connectors / Coaxial Connectors F PCB VERTICAL RECEPTACLE
Vishay SFR16S0003309JA500 Also Bought Image
Metal Film Resistors - Through Hole 1/2watt 33ohms 5%
Amphenol 031-10495-NA Also Bought Image
Screws & Fasteners 1/2 HEX NUT 0.375-32UNEF