See an Error?

UX40-MB-5P

Hirose Connector
798-UX40-MB-5P

UX40-MB-5P

Mfr.:

Description:
USB Connectors MINI B CBLE PLUG STRT SOLDER 3.5-4.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.618

Stock:

1.618
Can Dispatch Immediately

On Order:

2.750
Expected 09-Aug-23

Factory Lead Time:

28
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,945 € 0,95 €
0,752 € 7,52 €
0,654 € 65,40 €
0,589 € 294,50 €
0,535 € 535,00 €
0,474 € 1.185,00 €
0,473 € 4.730,00 €
Product Attribute Attribute Value
Hirose Electric
Product Category: USB Connectors
RoHS:  Details
Mini USB Type B Connectors
Type B
Plug (Male)
USB
SMD/SMT
5 Contact
1 Port
1 A
Straight
SMD/SMT
-
Tray
Brand: Hirose Connector
Connector Type: Mini USB Type B Plug
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Straight Plug
Flammability Rating: UL 94V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: UX
Factory Pack Quantity: 1
Subcategory: USB Connectors
Part # Aliases: 240-0004-7-00
Unit Weight: 1,080 g

This functionality requires JavaScript to be enabled.
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

UX Mini-B USB Connectors

Hirose Electric UX Series Mini-B USB Connectors feature standard USB 2.0 data transmission rates with a maximum data transmission rate of 480Mbps. The reduced size of the receptacle (7mm) means less board space is required. The Hirose Mini-B USB UX Series Connectors feature SMT mount receptacles. Flat top areas and packaging on tape-and-reel allow the use of a vacuum pick-up nozzle with automatic equipment. Hirose Electric UX Series Mini-B USB Connectors are ideal for personal computer peripheral equipment, data terminals, portable terminals, digital cameras, MP3 players, and other devices requiring the use of Mini-B receptacles complying with USB 2.0 standards.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Image Description
Hirose Electric DF14-30S-1.25C(10)
Headers & Wire Housings 30P, 1.25mm Pitch, Single Row Socket, Crimping Socket
Mill-Max 3305-1-15-15-47-27-10-0
Circuit Board Hardware - PCB .130 Long Receptacle Acc .025-.037 NoTai
Epson MC-306 32.7680K-E5: ROHS
Crystals SMD T/FORK XTL KHZ +/-20PPM,-40-85C 6.0PF 3K TR
KEMET C0603C473J3RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .047uF X7R 0603 0.05
ROHM Semiconductor SFR03EZPF8201
Thick Film Resistors - SMD Sulfur Tolerant Chip Resistor
onsemi FSUSB42MUX
USB Switch ICs Low Power, Two-Port USB 2.0 (480Mbps)
Texas Instruments TCA9517DR
Interface - Signal Buffers, Repeaters Level-Translting I2C Bus Repeater
Silicon Laboratories CP2102N-A02-GQFN28
USB Interface IC USBXpress - USB to UART Bridge QFN28
Vishay SQJ465EP-T1_GE3
MOSFET -60V -8A 45W AEC-Q101 Qualified
Hirose Electric UX40A-MB-5P
USB Connectors MINI B CBLE PLUG STRT SOLDER 4.1-4.6