See an Error?

HAFBLF0400C4AX3

Honeywell Logo
785-HAFBLF0400C4AX3

HAFBLF0400C4AX3

Mfr.:

Description:
Flow Sensors Long Port, Fast Mt 400sccm,3.3Vdc, Digi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 168,25 € 168,25 €
10 162,62 € 1.626,20 €
Product Attribute Attribute Value
Honeywell
Product Category: Flow Sensors
Mass Air Flow Sensor
Air
400 SCCM
2.5 %
Bidirectional
3.3 V
Long Port
Brand: Honeywell
Output Type: Digital
Product Type: Flow Sensors
Series: HAF
Factory Pack Quantity: 5
Subcategory: Sensors
Unit Weight: 9,700 g
This functionality requires JavaScript to be enabled.
TARIC:
9026208000
CNHTS:
9026801000
CAHTS:
9026800090
USHTS:
9026802000
ECCN:
EAR99

HAF Zephyr Digital and Analog Airflow Sensors

Honeywell HAF Zephyr™ Digital Airflow Sensors provide high sensitivity and accuracy (2.5%) for very precise measurements of airflow (or absence of airflow) and other non-corrosive gases in medical and industrial applications. Honeywell HAF Sensors feature high stability to reduce errors due to thermal effects and null shift to provide accurate readings over time. The high stability often eliminates the need for system calibration after PCB mounting and periodically again over time.

Image Description
Bourns SRP1038WA-150M Also Bought Image
Power Inductors - SMD Ind,11x10x3.8mm,15uH+/-20%,6.4A,shd AEC-Q200
Littelfuse S602BS2RP Also Bought Image
SCRs SEN SCR 600V 1.5A 50+A SOT89
Honeywell ABPMANV015PG2A3 Also Bought Image
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
Littelfuse SMF4L26CA Also Bought Image
ESD Suppressors / TVS Diodes TVS SMF4L 26V BI
Maxim Integrated MAX13487EESA+T Also Bought Image
RS-422/RS-485 Interface IC Half-Duplex RS-485/RS-422-Compatible Transceiver with AutoDirection Control
ROHM Semiconductor BD6230F-E2 Also Bought Image
Motor/Motion/Ignition Controllers & Drivers H-BRIDGE 35V max 1 Chan 0.5A 1.5ohm
Diodes Incorporated ZXGD3009DYTA Also Bought Image
Gate Drivers 40V 2A Gate Driver High Speed 1A 10mA
Texas Instruments LPV511MG/NOPB Also Bought Image
Operational Amplifiers - Op Amps MICROPOWER RRIO OP AMP
Nexperia PHPT610035PKX Also Bought Image
Bipolar Transistors - BJT PHPT610035PK/SOT1205/LFPAK56D
Texas Instruments DRV8803PWPR Also Bought Image
Motor/Motion/Ignition Controllers & Drivers 1.5A Unipolar Steppr Motor Driver