IRL540NPBF

Infineon Technologies
942-IRL540NPBF

IRL540NPBF

Mfr.:

Description:
MOSFET MOSFT 36A 49.3nC 44mOhm LogLvAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.295

Stock:

7.295 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
1,02 € 10,20 €
0,797 € 79,70 €
0,689 € 344,50 €
0,56 € 560,00 €
0,527 € 1.054,00 €
0,502 € 2.510,00 €
0,498 € 4.980,00 €
Product Attribute Attribute Value
Infineon
Product Category: MOSFET
RoHS:  Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
36 A
44 mOhms
- 16 V, + 16 V
2 V
49.3 nC
- 55 C
+ 175 C
140 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 62 ns
Forward Transconductance - Min: 14 S
Height: 15.65 mm
Length: 10 mm
Product Type: MOSFET
Rise Time: 81 ns
Factory Pack Quantity: 1000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 39 ns
Typical Turn-On Delay Time: 11 ns
Width: 4.4 mm
Unit Weight: 2 g
This functionality requires JavaScript to be enabled.
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Infineon IRS2005MTRPBF
Gate Drivers 200V high & low-side 0.6A,VCC & VBS UVLO
No Image
Gate Drivers DRIVER IC
Infineon 1ED44176N01FXUMA1
Gate Drivers 25V 1-CH low-side,2A OCP, Enable & FAULT
Infineon IRS2127STRPBF
Gate Drivers Cur Sens 1Ch Drvr 600V Gt Drv 12-20V
Infineon IRS4427STRPBF
Gate Drivers 25V dual low-side,3.3A,50ns,DSO-8
Infineon 2EDF7275KXUMA1
Gate Drivers DRIVER IC
Image Description
Honeywell V19S05-EZ100
Basic / Snap Action Switches "SWITCH, BASIC "
Analog Devices Inc. TMP36GT9Z
Board Mount Temperature Sensors 3V TEMPERATURE SENSOR
Central Semiconductor PN2222A PBFREE
Bipolar Transistors - BJT NPN Gen Pur SW
ams OSRAM SFH 4547
Infrared Emitters - High Power Infrared 940nm
KEMET C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=5.08mm
onsemi PN2222ATF
Bipolar Transistors - BJT NPN Transistor General Purpose
SparkFun Electronics SEN-10988
SparkFun Accessories Temperature Sensor - TMP36
onsemi 1N4001G
Rectifiers 50V 1A Standard