10AX048H2F34E1HG

Intel / Altera Logo
989-10AX048H2F34E1HG

10AX048H2F34E1HG

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 3   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
3 3.124,80 € 9.374,40 €
Product Attribute Attribute Value
Intel
FPGA - Field Programmable Gate Array
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
Arria 10 GX 480
480000 LE
492 I/O
950 mV
0 C
+ 100 C
SMD/SMT
FBGA-1152
Tray
Brand: Intel / Altera
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 22948.75 LAB
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Arria 10 FPGA
Part # Aliases: 965133
This functionality requires JavaScript to be enabled.
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390001
MXHTS:
8542399901
Image Description
Panasonic 20TQC100MYF Associated Product Image
Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm
Panasonic 20TQC47MYF Associated Product Image
Tantalum Capacitors - Polymer 20volts 47uF ESR 55mohm