C2824H333KUGWCT100

KEMET Logo
80-C2824H333KUGWCT1

C2824H333KUGWCT100

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 10% 630 VDC 0.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 25)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 21,21 € 21,21 €
10 20,10 € 201,00 €
Full Reel (Order in multiples of 25)
25 20,10 € 502,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.033 uF
630 VDC
C0G (NP0)
10 %
2824
7161
2 mm
- 55 C
+ 200 C
Pulse Discharge Capacitors
SMD/SMT
SMD Indust C0G HVHT200C Pulse
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Length: 7.1 mm
Package/Case: 2824 (7260 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Type: High Voltage C0G Dielectric
Width: 6.1 mm
Unit Weight: 600 mg

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
BRHTS:
85322410
ECCN:
EAR99

Industrial High-Voltage SMD & Leaded Capacitors

KEMET Electronics Industrial High-Voltage SMD and Leaded Capacitors offer designers both surface mount and leaded solutions for harsh environment applications. With operating temperature ranges up to 200°C and voltages up to 10000VDC, these capacitors are designed to withstand applications where standard commercial and automotive grade capacitors are not suited.