ESU107M450AN9AA

KEMET
80-ESU107M450AN9AA

ESU107M450AN9AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450V 100uF 105C 12k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 983

Stock:

983
Can Dispatch Immediately

On Order:

4.000
Expected 02-Jan-24

Factory Lead Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
3,20 € 32,00 €
2,91 € 145,50 €
2,46 € 246,00 €
2,06 € 1.030,00 €
1,92 € 1.920,00 €
1,60 € 3.200,00 €
Product Attribute Attribute Value
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
100 uF
450 VDC
+ 105 C
18 mm
7.5 mm
50 mm
12000 Hour
20 %
1.56 A
- 25 C
Straight
ESU
Bulk
Brand: KEMET
Dissipation Factor DF: 20 %
Leakage Current: 1.9 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Singl Ended Aluminium Electrolytic Capacitor
Part # Aliases: SU107M450AN9AAKPLP
Unit Weight: 23,652 g

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99

DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Aluminum Electrolytic Capacitors

KEMET Aluminum Electrolytic Capacitors are designed for use in all types of electronic equipment. Applications for KEMET Aluminum Electrolytic Capacitors include power and alternative energy, industrial, telecommunications, automotive, military, medical and consumer electronics.

ESU Series Capacitors

KEMET ESU Series Capacitors are single-ended aluminum electrolytic capacitors that provide a long life of up to 12,000 hours. These capacitors operate within a temperature range of -25°C to +105°C. The series features a safety vent on the capacitor base. Typical applications for KEMET ESU Series Capacitors are electronic lighting and power.

Image Description
KEMET PEH534YDB3150M2
Aluminium Electrolytic Capacitors - Snap In 450V 150uF 105 deg C snap in
Amphenol PTC10LV10-104A2020
Trimmer Resistors - Through Hole 100Kohms 10mm Rnd
onsemi 1N5383BRLG
Zener Diodes 150V 5W
Amphenol PTC10LV10-202A2020
Trimmer Resistors - Through Hole 2Kohms 10mm Rnd
Vishay PR02000202402JR500
Metal Film Resistors - Through Hole 2watts 24Kohms 5%
Chemi-Con EKYB100ELL153MM40S
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 15000uF Tol 20% 18x40mm AEC-Q200
onsemi 1N5401RLG
Rectifiers 100V 3A Standard
onsemi UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated