PHE450MD6470JR06L2

KEMET
80-PHE450MD6470JR6L2

PHE450MD6470JR06L2

Mfr.:

Description:
Film Capacitors 630V 0.47uF 5% LS=22.5mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2.076
Expected 10-Nov-23

Factory Lead Time:

36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,17 € 3,17 €
2,58 € 25,80 €
2,28 € 114,00 €
2,02 € 202,00 €
1,68 € 702,24 €
1,57 € 1.640,65 €
1,48 € 3.093,20 €
Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  Details
PHE450
Radial
AC and Pulse Film Capacitors
Polypropylene (PP)
0.47 uF
630 VDC
400 VAC
5 %
2 Pin
22.5 mm
Straight
- 55 C
+ 105 C
26 mm
13.5 mm
23 mm
Bulk
Brand: KEMET
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Diameter: -
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 209
Subcategory: Capacitors
Type: Double Metallized Polypropylene Film
Part # Aliases: F450DW474J630C
Unit Weight: 11,896 g
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Image Description
ECS ECS-160-8-33Q-RES-TR3
Crystals 16.000 MHz 8 pF ECX-33Q +/-15/50 ppm -40 - +125C AEC-Q200 RoHS
Nexperia PESD7V0L1BSLAZ
ESD Suppressors / TVS Diodes PESD7V0L1BSL/SOD882-S1/SO2
Global Connector Technology (GCT) USB4125-GF-A
USB Connectors USB C Rec, GF, RA, 6p, SMT, TH stakes, H = 3.16mm, T+R
Vishay BAT54W-HG3-08
Schottky Diodes & Rectifiers 30V Zener SKY DIODE SOD-123
Vishay PHPA2512E1001BST1
Thin Film Resistors - SMD 2.5W 1Kohm .1% 25ppm AEC-Q200
Panasonic EEE-FN1E470R
Aluminium Electrolytic Capacitors - SMD 25VDC 47uF 20% 160mA AEC-Q200
KEMET R76MI31005050J
Film Capacitors 400V 0.1 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
Murata LQG15WH51NH02D
RF Inductors - SMD Fixed IND 51nH 190mA POWRTRN
KEMET C4AF3BW4330T3FK
Film Capacitors 400V 33 pF 105C 10% 4 Pin LS=37.5 mm AEC-Q200
KEMET R46KR447050M2K
Safety Capacitors 4.7uF 560VDC/275VAC 10%