0805ZC105JAT2A

KYOCERA AVX
581-0805ZC105JAT2A

0805ZC105JAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0805 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.440

Stock:

23.440 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,297 € 0,30 €
0,197 € 1,97 €
0,159 € 15,90 €
Full Reel (Order in multiples of 3000)
0,159 € 477,00 €
0,153 € 1.377,00 €
0,101 € 2.424,00 €
0,095 € 4.275,00 €
0,084 € 8.316,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1 uF
10 VDC
X7R
5 %
0805
2012
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
MLCC X7R
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Capacitance - nF: 1000 nF
Class: Class 2
Length: 2.01 mm
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: General Purpose Dielectric Ceramic Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 5,500 mg
This functionality requires JavaScript to be enabled.
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Image Description
KOA Speer RK73H2ATTD1002F
Thick Film Resistors - SMD 1/4W 10K OHM 1%
Vishay WSL0805R1000FEA
Current Sense Resistors - SMD 1/8watt .1ohms 1%
Vishay 593D227X0010E2TE3
Tantalum Capacitors - Solid SMD 220uF 10volts 20% E case Molded
KEMET C1812C225K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1812 10%
Diodes Incorporated 1SMB5926B-13
Zener Diodes 3.0W SM POWER ZENER 6.2V 39V 200mA 1.2
Amphenol PT10MV10-504A2020
Trimmer Resistors - Through Hole 500Kohms 10mm Rnd Top adj
KYOCERA AVX 08051C473KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 0805 10%
YAGEO RC0805FR-07470KL
Thick Film Resistors - SMD 470 kOhms 125 mW 080 5 1%
KYOCERA AVX 08051C333KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.033uF X7R 0805 10%
KEMET C0805C475J8RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 V 4.7 uF 0805 X7R 5 % AECQ200