161-0504-E

Kobiconn Logo
161-0504-E

161-0504-E

Mfr.:

Description:
DIN Connectors 5 PIN DIN PCB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Possible Replacement

Kobiconn 161-0504-28A-E
Kobiconn
Circular DIN Connectors 5 PIN DIN PCB
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Kobiconn
DIN Connectors
RoHS:  Details
DIN
Tin
PCB Mount
Solder Pin
1 A
24 V
Brand: Kobiconn
Contact Material: Brass
Product Type: Circular DIN Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
products found.
To show similar products, select at least one checkbox
                    
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a replacement comparable, but not exact to the
discontinued part. It is recommended that the specifications on
both items be reviewed before using the replacement in an
existing design.



5-9999-3

TARIC:
8536699099
CAHTS:
8536690020
CNHTS:
8536690000
USHTS:
8536694040
MXHTS:
85366999
ECCN:
EAR99