KMDGX-4S-BS

Kycon Logo
806-KMDGX-4S-BS

KMDGX-4S-BS

Mfr.:

Description:
Circular DIN Connectors 4P R/A RULL SHIELD G OLD PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0

On Order:

2.200
Expected 12/09/2021

Factory Lead Time:

27
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 0,864 € 0,86 €
10 0,682 € 6,82 €
100 0,593 € 59,30 €
500 0,533 € 266,50 €
1.000 0,474 € 474,00 €
2.500 0,442 € 1.105,00 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Kycon
Circular DIN Connectors
RoHS:  Details
Circular DIN Connectors
Mini DIN
4 Contact
Gold
Through Hole
Solder
2 A
12 VDC
KMDGX
Tray
Brand: Kycon
Shell Plating: Tin
Product Type: Circular DIN Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 4,134 g
products found.
To show similar products, select at least one checkbox
This functionality requires JavaScript to be enabled.
TARIC:
8536699099
BRHTS:
85366990
CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
8536690002
KRHTS:
8536691000
MXHTS:
85366999
ECCN:
EAR99
Image Mfr. Part No. Description Stock
Murata LQW15AW56NG80D Also Bought Image LQW15AW56NG80D
Fixed Inductors
17.940
Linx Technologies CSJ-RGFB-100-MHF4 Also Bought Image CSJ-RGFB-100-MHF4
RF Cable Assemblies
679
Kingbright APHB1608QBDSYKC Also Bought Image APHB1608QBDSYKC
Standard LEDs - SMD
7.637
Maxim Integrated MAX4663CAE+ Also Bought Image MAX4663CAE+
Analogue Switch ICs
187
Yageo RC0603FR-0712K7L Also Bought Image RC0603FR-0712K7L
Thick Film Resistors - SMD
78.990