See an Error?

KUSBX-AP-KIT-SC

Kycon
806-KUSBX-AP-KITSC

KUSBX-AP-KIT-SC

Mfr.:

Description:
USB Connectors A TYPE PLUG KIT SOLDER CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1.665
Expected 16-Nov-23

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,684 € 0,68 €
0,541 € 5,41 €
0,47 € 47,00 €
0,422 € 211,00 €
0,375 € 375,00 €
0,329 € 822,50 €
0,306 € 3.060,00 €
Product Attribute Attribute Value
Kycon
Product Category: USB Connectors
RoHS:  Details
USB Type A Connectors
Type A
Plug (Male)
USB
Solder Pin
4 Contact
1 Port
Right Angle
Kinked Pin
-
Bulk
Brand: Kycon
Connector Type: USB Type A Plug Kit
Contact Plating: Gold
Features: Kycon USB Connectors A TYPE PLUG KIT SOLDER CUP
Product Type: USB Connectors
Series: KUSBX
Factory Pack Quantity: 500
Subcategory: USB Connectors
Unit Weight: 5,268 g
This functionality requires JavaScript to be enabled.
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KUSB USB 3.0 Connectors

Kycon KUSB USB 3.0 Connectors offer the latest technology for universal serial bus connectors, also known as SuperSpeed USB. Kycon USB 3.0 supports data transfer rates up to 10 times faster than USB 2.0, yet remain backward compatible with existing USB devices. Available in PCB mount and SMT, the KUSB series is compatible with many computer peripherals and supports hot plugging. The USB 3.0 features a 30VAC rated voltage and contact current rating of 1.8A max. Kycon KUSB USB 3.0 Connectors enhance any device that is optimized at higher speed data transfer such as high-resolution webcams, video surveillance cameras, digital video cameras, and external media such as Blu-Ray drives.

Image Description
Harwin M80-4812005
Power to the Board 10+10 WAY FMALE CRMP S/BORE W/HEX JS
TE Connectivity 440129-2
Headers & Wire Housings 2.0mm RCPT 2pos HPI
TE Connectivity 440129-3
Headers & Wire Housings 3 POS RECPT 2.0mm
Cornell Dubilier 478TTA063M
Aluminium Electrolytic Capacitors - Axial Leaded 4700uF 63V 20% LYTICS/IC
Harwin M80-4811005
Power to the Board 5+5 WAY FMALE CRMP S/BORE W/HEX JS
Harwin M80-4810405
Power to the Board 4P DIL CRIMP SOCKET HEX JACKSCREW GOLD
Harwin M80-4810605
Power to the Board 3+3 WAY FMALE CRMP S/BORE W/HEX JS
Harwin M80-4811205
Power to the Board 6+6 WAY FMALE CRMP S/BORE W/HEX JS
Harwin M80-5611205
Power to the Board 6+6 WAY MALE CRIMP S/BORE + JS
Harwin M80-5612005
Power to the Board 10+10 POS MALE 24-28 AWG W/JACKSCRW