28A2005-0A2

Laird Performance Materials
875-28A2005-0A2

28A2005-0A2

Mfr.:

Description:
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 190 Ohms 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.039

Stock:

5.039 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,673 € 6,73 €
0,603 € 60,30 €
0,567 € 141,75 €
0,461 € 230,50 €
0,456 € 963,07 €
Product Attribute Attribute Value
Laird Performance Materials
Product Category: Ferrite Clamp On Cores
RoHS:  Details
Ferrite Clamp On Cores
Round
28
5 mm
13 mm
25.5 mm
13 mm
28A
Bulk
Brand: Laird Performance Materials
Factory Pack Quantity: 1056
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 5,380 g

This functionality requires JavaScript to be enabled.
TARIC:
8504901100
CNHTS:
8466200000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

28A Ferrite Clamp Filters

Laird Performance Materials 28A Ferrite Clamp Filters are split, snap-on cores in plastic cases for broadband EMI filtering. The 28A Series is designed for round cables and wiring harnesses. For retrofit and post-assembly operations, Laird offers a selection of "split" cores that are similar in performance to the one-piece core designs. The 28A split ferrite cores provide excellent common and differential mode EMI suppression on round cable assemblies. Lightweight plastic snap-on cases provide the secure closure of the split cores onto the cable. The cases are available in black or white with dimensions ranging from 5mm (0.197") to 56.63mm (2.23"). 

Image Description
Wurth Elektronik 78271132
Ferrite Clamp On Cores CAR-TEC Grey 235Ohms 7.0-8.5 mm AEC-Q200
TDK ZCAT1325-0530A
Ferrite Clamp On Cores Round 4mm USB Cable Clamp Filter
Laird Performance Materials 28A0350-0B2
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 240ohms 100MHz
Laird Performance Materials 28A2026-0A2
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 270ohms 100MHz
Laird Performance Materials 28A2029-0A2
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 250ohms 100MHz
Laird Performance Materials 28A1507-0A2
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 123 Ohms 100MHz
Fair-Rite 0461178181
Ferrite Clamp On Cores High Freq 61Material 300Ohm @250MHz Roun
Fair-Rite 0431178181
Ferrite Clamp On Cores Low & BB Freq 31 Mat 183Ohm @250MHz Roun
Laird Performance Materials HFA100035-0A2
Ferrite Clamp On Cores High-Freq Solid Ferrite Cable Cores