28A2029-0A2

Laird Performance Materials
875-28A2029-0A2

28A2029-0A2

Mfr.:

Description:
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 250ohms 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.505

Stock:

8.505 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
1,30 € 13,00 €
1,21 € 363,00 €
1,14 € 684,00 €
1,04 € 1.092,00 €
1,02 € 2.601,00 €
Product Attribute Attribute Value
Laird Performance Materials
Product Category: Ferrite Clamp On Cores
RoHS:  Details
Ferrite Clamp On Cores
Round
28
10 mm
32.77 mm
22.28 mm
21.84 mm
28A
Bulk
Brand: Laird Performance Materials
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 150
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 39,004 g

TARIC:
8548009099
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8548000000
MXHTS:
85049099
ECCN:
EAR99

28A Ferrite Clamp Filters

Laird Performance Materials 28A Ferrite Clamp Filters are split, snap-on cores in plastic cases for broadband EMI filtering. The 28A Series is designed for round cables and wiring harnesses. For retrofit and post-assembly operations, Laird offers a selection of "split" cores that are similar in performance to the one-piece core designs. The 28A split ferrite cores provide excellent common and differential mode EMI suppression on round cable assemblies. Lightweight plastic snap-on cases provide the secure closure of the split cores onto the cable. The cases are available in black or white with dimensions ranging from 5mm (0.197") to 56.63mm (2.23"). 

Image Description
Vishay K101J15C0GF53H5G
Multilayer Ceramic Capacitors MLCC - Leaded 50V 100pF 5% C0G e3 Auto
TE Connectivity 2339800-1
Headers & Wire Housings MATENET 2X3 HEADER 90DEG, CODE A
Vishay K102K15X7RF53H5G
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1nF 10% X7R e3 Auto
Schaffner FN2060-16-06
Power Line Filters MULTI-STAGE 16A
TDK ZCAT1325-0530A
Ferrite Clamp On Cores Round 4mm USB Cable Clamp Filter
3M 1181 TAPE (1)
EMI Gaskets, Sheets, Absorbers & Shielding Scotch 1181 1"x18yd
Pomona 2249-C-240
RF Cable Assemblies BNC (M), RG58C/U
Laird Performance Materials 28A2024-0A2
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 280ohms 100MHz
Pomona 2249-C-96
RF Cable Assemblies BNC (M), RG58C/U