Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Are you sure you want to log out of your MyMouser account?

LZ4-40R200

???
897-LZ440R200

LZ4-40R200

High Power LEDs - Single Colour Deep Red, 660 nm 2.60 W, 700mA
Obsolete

Availability

Not Available

Similar Product

LED Engin LZ4-40R208-0000

LED Engin

High Power LEDs - Single Colour Deep Red, 660 nm 2.60 W, 700mA
products found.
To show similar products, select at least one checkbox
LED Engin
High Power LEDs - Single Colour
 
Red
660 nm
2.6 cd
2.1 W
Clear
700 mA
10.5 V
10 W
Screw
19.9 mm
19 mm
5.9 mm
LZ4
Tray
High Luminous Efficacy LEDs
 
LED Engin
 
19.9 mm x 19 mm x 5.9 mm
 
Dome
 
95 deg
 
 
LZ4-40R200-0000
 
2 g
 
products found.
To show similar products, select at least one checkbox

LED Engin LZ4-4xxx10 Serially Connected MCPCB

LED Engin LZ4-4xxx10 Serially Connected MCPCB option provides a convenient mounting method for LED Engin 10W emitters. The MCPCB connects four LED die in series and provides two anode and three cathode contact pads. The six recessed features allow M3 or #4 screws to be used to attach the MCPCB to a heat sink. The product contains a Zener diode for enhanced ESD protection.

LED Engin LZ4 LEDs

LED Engin LZ4 LEDs provide high efficiencies in small packages for industry leading flux densities (lm/mm2). The LZ4 series features a range of color offerings including red, deep red, far red, green, blue, amber, dental blue and white in the visible range and ultra violet (400nm) and infrared (850nm) in the non-visible range. The multi-chip packages are also available with multicolor / wavelength options such as RGB, RGBA or Dental Blue & UV. Every die is individually addressable for a maximum of design flexibility.
Learn More

Pin & Socket Connectors
62.655
Pin & Socket Connectors
113.404
Pin & Socket Connectors
57.135
Pin & Socket Connectors
71.128
Pin & Socket Connectors
10.345
Pin & Socket Connectors
10.364
Heat Shrink Tubing and Sleeves
2.543
High Power LEDs - Single Colour
76