600R150-RAZR

Littelfuse
576-600R150-RAR

600R150-RAZR

Mfr.:

Description:
Resettable Fuses - PPTC 0.15A 600V RADIAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  Details
600R
PCB Mount
Radial
150 mA
600 V
300 mA
3 A
20 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Brand: Littelfuse
Height: 4.6 mm
Length: 12.5 mm
Pd - Power Dissipation: 1 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1200
Subcategory: PPTC Resettable Fuses
Tradename: POLY-FUSE
Type: PolyFuse Resettable PTC
Width: 9 mm
Unit Weight: 896,043 mg
TARIC:
8536101090
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99