SP4031-02BTG

Littelfuse Logo
576-SP4031-02BTG

SP4031-02BTG

Mfr.:

Description:
ESD Suppressors / TVS Diodes OC/OV PROT FOR 10/100/1000 BaseT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.062

Stock:

3.062 Can Dispatch Immediately

Factory Lead Time:

54 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 2,30 € 2,30 €
10 2,07 € 20,70 €
100 1,65 € 165,00 €
500 1,63 € 815,00 €
Full Reel (Order in multiples of 2500)
2.500 1,27 € 3.175,00 €
5.000 1,22 € 6.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Littelfuse
ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Bidirectional
3.3 V
2 Channel
SMD/SMT
SOIC-8
3.5 V
35 V
-
30 kV
30 kV
2 pF
35 A
- 40 C
+ 85 C
SP4031
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Pd - Power Dissipation: -
Factory Pack Quantity: 2500
Subcategory: TVS Diodes / ESD Suppression Diodes
Tradename: SPA
Vf - Forward Voltage: -
Unit Weight: 188,400 mg

This functionality requires JavaScript to be enabled.
TARIC:
8541100000
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Image Description
STMicroelectronics ETP01-1621RL Also Bought Image
ESD Suppressors / TVS Diodes PRT FOR ETHERNET LNS
Bourns CDSOD323-T03C Also Bought Image
ESD Suppressors / TVS Diodes TVS Diode 3VOLT
Nexperia PTVS3V3P1UP,115 Also Bought Image
ESD Suppressors / TVS Diodes PTVS3V3P1UP/SOD128/FlatPower
Melexis EVB90109 Also Bought Image
NFC/RFID Development Tools Evaluation board for the MLX90109 - 125 KHz RFID Transceiver